GBP | USD
Product Index > Optoelectronics > Display Modules - LED Character and Numeric

Display Modules - LED Character and Numeric

Results: 4
4 Remaining
Filter Options:
Common Pin
Clear
Color
Clear
Voltage - Forward (Vf) (Typ)
Clear
Millicandela Rating
Clear
Wavelength - Peak
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Display Format Number of Characters Size / Dimension Digit/Alpha Size Display Type Common Pin Color Voltage - Forward (Vf) (Typ) Current - Test Millicandela Rating Wavelength - Peak Power Dissipation (Max) Package / Case
   
LB-502VD Datasheet Photo Not Available LB-502VD-ND LB-502VD Rohm Semiconductor DISPLAY 7SEG 0.51" DBL RED 18DIP 161 - Immediate Available: 161 £2.99000 1 Minimum: 1 Bulk LB-502DN Active
-
2 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 0.51" (13.00mm) 7-Segment Common Anode Red 2V 10mA 16mcd 650nm 960mW 18-DIP (0.600", 15.24mm)
LB-502MD Datasheet Photo Not Available LB-502MD-ND LB-502MD Rohm Semiconductor DISPLAY 7SEG 0.51" DBL GRN 18DIP 0 Available: 0
Standard Lead Time 12 Weeks
£1.73020 300
Non-Stock
Minimum: 300
Bulk LB-502DN Active
-
2 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 0.51" (13.00mm) 7-Segment Common Anode Green 2.1V 10mA 25mcd 563nm 960mW 18-DIP (0.600", 15.24mm)
LB-502MN Datasheet Photo Not Available LB-502MN-ND LB-502MN Rohm Semiconductor DISPLAY 7SEG 0.51" DBL GRN 18DIP 0 Available: 0
Standard Lead Time 12 Weeks
£1.73020 300
Non-Stock
Minimum: 300
Bulk LB-502DN Active
-
2 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 0.51" (13.00mm) 7-Segment Common Cathode Green 2.1V 10mA 25mcd 563nm 960mW 18-DIP (0.600", 15.24mm)
LB-502VN Datasheet Photo Not Available LB-502VN-ND LB-502VN Rohm Semiconductor DISPLAY 7SEG 0.51" DBL RED 18DIP 0 Available: 0
Standard Lead Time 12 Weeks
£1.73020 300
Non-Stock
Minimum: 300
Bulk LB-502DN Active
-
2 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 0.51" (13.00mm) 7-Segment Common Cathode Red 2V 10mA 16mcd 650nm 960mW 18-DIP (0.600", 15.24mm)
Results per Page
Page 1/1

12:53:06 6/13/2021