GBP | USD
Product Index > Relays > Automotive Relays

Automotive Relays

Results: 2
2 Remaining
Filter Options:
Coil Current
Clear
Features
Clear
Mounting Type
Clear
Termination Style
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Must Operate Voltage Must Release Voltage Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
2-1904058-7 Datasheet 2-1904058-7 - TE Connectivity Potter & Brumfield Relays PB1976-ND 2-1904058-7 RELAY AUTO SPST-NO 20A 12V 156 - Immediate Available: 156 £106.30000 1 Minimum: 1 Bulk Mini K HV Active Non Latching 288mA 12VDC SPST-NO (DM) (1 Form X) 20A 400VDC - Nom 6.9 VDC 1.2 VDC 2.5ms 1ms Resistor Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 85°C
2-1904058-5 Datasheet 2-1904058-5 - TE Connectivity Potter & Brumfield Relays PB1975-ND 2-1904058-5 RELAY AUTO SPST-NO 20A 12V 225 - Immediate Available: 225 £56.14000 1 Minimum: 1 Bulk Mini K HV Active Non Latching 240mA 12VDC SPST-NO (DM) (1 Form X) 20A 400VDC - Nom 6.9 VDC 1.2 VDC 2.5ms 1ms
-
Through Hole PC Pin -40°C ~ 85°C
Results per Page
Page 1/1

23:00:36 6/1/2020