GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Type
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
Operating Temperature
Clear
Features
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
S8VK-G01524 Datasheet S8VK-G01524 - Omron Automation and Safety Z3745-ND S8VK-G01524 Omron Automation and Safety AC/DC CONVERTER 24V 15W 94 - Immediate
1,881 - Factory Stock
Available: 94
£38.29000 1 Minimum: 1 Box S8VK-G (15W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
650mA 15W ITE (Commercial) 3kV 80% -40°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) CE, cULus, cURus, VDE
-
S8VK-G01512 Datasheet S8VK-G01512 - Omron Automation and Safety Z3744-ND S8VK-G01512 Omron Automation and Safety AC/DC CONVERTER 12V 15W 7 - Immediate
93 - Factory Stock
Available: 7
£38.29000 1 Minimum: 1 Box S8VK-G (15W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
1.2A 15W ITE (Commercial) 3kV 77% -40°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) CE, cULus, cURus, VDE
-
S8VK-G01505 Datasheet S8VK-G01505 - Omron Automation and Safety SW1962-ND S8VK-G01505 Omron Automation and Safety AC/DC CONVERTER 5V 15W 64 - Immediate
1,178 - Factory Stock
Available: 64
£38.29000 1 Minimum: 1 Bulk S8VK-G (15W) Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV 77% -40°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) CE, cULus, cURus, VDE
-
S8VK-G01524-400 Datasheet S8VK-G01524-400 - Omron Automation and Safety Z10063-ND
S8VK-G01524-400 Omron Automation and Safety AC/DC CONVERTER 24V 15W 5 - Immediate Available: 5 £53.71000 1 Minimum: 1 Bulk S8VK-G (15W) Active Enclosed, Conformal Coated 1 85 ~ 264 VAC 24V
-
-
-
650mA 15W ITE (Commercial) 3000V 80% -40°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) CE, cULus, cURus, TUV
-
S8VK-G01505-400 Datasheet S8VK-G01505-400 - Omron Automation and Safety Z11509-ND
S8VK-G01505-400 Omron Automation and Safety AC/DC CONVERTER 5V 15W 3 - Immediate Available: 3 £53.71000 1 Minimum: 1 Bulk S8VK-G (15W) Active Enclosed, Conformal Coated 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3000V 77% -40°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) CE, cULus, cURus, TUV
-
S8VK-G01512-400 Datasheet Photo Not Available Z11510-ND
S8VK-G01512-400 Omron Automation and Safety AC/DC CONVERTER 12V 15W 3 - Immediate Available: 3 £54.25000 1 Minimum: 1 Bulk S8VK-G (15W) Active Enclosed, Conformal Coated 1 85 ~ 264 VAC 12V
-
-
-
1.2A 15W ITE (Commercial) 3000V 77% -40°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) CE, cULus, cURus, TUV
-
Results per Page
Page 1/1

23:20:02 6/21/2021