GBP | USD
Product Index > Power Supplies - Board Mount > LED Drivers

LED Drivers

Results: 2
2 Remaining
Filter Options:
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Dimming Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
4015-D-E-350 Datasheet 4015-D-E-350 - LEDdynamics Inc. 788-1002-ND 4015-D-E-350 LED SUPP CC BOOST 48V 350MA 7SIP 257 - Immediate Available: 257 £13.33000 1 Minimum: 1 Bulk BoostPuck 4015 Active Constant Current Boost 1 5V 28V 48V (Max) 350mA 17W Analog Remote On/Off -40°C ~ 85°C 95% Through Hole 7-SIP Module 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)
-
-
4015-D-I-350 Datasheet 4015-D-I-350 - LEDdynamics Inc. 788-1003-ND 4015-D-I-350 LED SUPP CC BOOST 48V 350MA 7SIP 41 - Immediate Available: 41 £15.55000 1 Minimum: 1 Bulk BoostPuck 4015 Active Constant Current Boost 1 5V 28V 48V (Max) 350mA 17W Analog Remote On/Off -40°C ~ 85°C 95% Through Hole 7-SIP Module 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)
-
-
Results per Page
Page 1/1

06:47:39 1/18/2021