GBP | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
ADUM6010ARSZ-RL7 Datasheet ADUM6010ARSZ-RL7 - Analog Devices Inc. ADUM6010ARSZ-RL7TR-ND ADUM6010ARSZ-RL7 DC DC CONVERTER 3.15-5.25V 150MW 500 - Immediate Available: 500 £3.02790 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
ADuM6010 Active Isolated Module 1 3V 5.5V 3.15 ~ 5.25V
-
-
-
30mA 150mW 3.75kV ITE (Commercial) OTP, UVLO -40°C ~ 105°C
-
Surface Mount 20-SSOP (0.209", 5.30mm Width) 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) 20-SSOP
-
-
-
ADUM6010ARSZ-RL7 Datasheet ADUM6010ARSZ-RL7 - Analog Devices Inc. ADUM6010ARSZ-RL7CT-ND ADUM6010ARSZ-RL7 DC DC CONVERTER 3.15-5.25V 150MW 501 - Immediate Available: 501 £4.98000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ADuM6010 Active Isolated Module 1 3V 5.5V 3.15 ~ 5.25V
-
-
-
30mA 150mW 3.75kV ITE (Commercial) OTP, UVLO -40°C ~ 105°C
-
Surface Mount 20-SSOP (0.209", 5.30mm Width) 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) 20-SSOP
-
-
-
ADUM6010ARSZ-RL7 Datasheet ADUM6010ARSZ-RL7 - Analog Devices Inc. ADUM6010ARSZ-RL7DKR-ND ADUM6010ARSZ-RL7 DC DC CONVERTER 3.15-5.25V 150MW 501 - Immediate Available: 501 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ADuM6010 Active Isolated Module 1 3V 5.5V 3.15 ~ 5.25V
-
-
-
30mA 150mW 3.75kV ITE (Commercial) OTP, UVLO -40°C ~ 105°C
-
Surface Mount 20-SSOP (0.209", 5.30mm Width) 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) 20-SSOP
-
-
-
ADUM6010ARSZ Datasheet ADUM6010ARSZ - Analog Devices Inc. ADUM6010ARSZ-ND ADUM6010ARSZ DC DC CONVERTER 3.15-5.25V 150MW 37 - Immediate Available: 37 £4.84000 1 Minimum: 1 Tube
Alternate Packaging
ADuM6010 Active Isolated Module 1 3V 5.5V 3.15 ~ 5.25V
-
-
-
30mA 150mW 3.75kV ITE (Commercial) OTP, UVLO -40°C ~ 105°C
-
Surface Mount 20-SSOP (0.209", 5.30mm Width) 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) 20-SSOP
-
-
-
Results per Page
Page 1/1

11:25:20 7/7/2020