GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 6
6 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
ETMA120750UC-P51-WP Datasheet ETMA120750UC-P51-WP - CUI Inc. T1235-P51-ND ETMA120750UC-P51-WP AC/DC DESKTOP ADAPTER 12V 90W 324 - Immediate Available: 324 £73.76000
-
-
ETMA-U (110W) Not For New Designs North America Desktop (Class I) Cord 90 ~ 264 VAC 12V 7.5A 90W 300mW (Max)
-
Medical Level V 0°C ~ 40°C Power DIN, 4 Pin 41.34" (1.05m) IEC 320-C14 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) CB, CE, cURus, NEMKO
-
ETMA240460UC-P51-WP Datasheet ETMA240460UC-P51-WP - CUI Inc. T1237-P51-ND ETMA240460UC-P51-WP AC/DC DESKTOP ADAPTER 24V 110W 130 - Immediate Available: 130 £73.76000
-
-
ETMA-U (110W) Not For New Designs North America Desktop (Class I) Cord 90 ~ 264 VAC 24V 4.6A 110W 300mW (Max)
-
Medical Level V 0°C ~ 40°C Power DIN, 4 Pin 41.34" (1.05m) IEC 320-C14 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) CB, CE, cURus
-
ETMA200550UC-P51-WP Datasheet ETMA200550UC-P51-WP - CUI Inc. ETMA200550UC-P51-WP-ND ETMA200550UC-P51-WP AC/DC DESKTOP ADAPTER 20V 110W 0 Available: 0 £63.29148
-
-
ETMA-U (110W) Not For New Designs North America Desktop (Class I) Cord 90 ~ 264 VAC 20V 5.5A 110W 300mW (Max)
-
Medical Level V 0°C ~ 40°C Power DIN, 4 Pin 41.34" (1.05m) IEC 320-C14 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) CB, CE, cURus
-
ETMA135667UC-P51-WP Datasheet ETMA135667UC-P51-WP - CUI Inc. ETMA135667UC-P51-WP-ND ETMA135667UC-P51-WP AC/DC DESKTOP ADAPTER 13.5V 110W 0 Available: 0 £65.43292
-
-
ETMA-U (110W) Not For New Designs North America Desktop (Class I) Cord 90 ~ 264 VAC 13.5V 6.67A 90W 300mW (Max)
-
Medical Level V 0°C ~ 40°C Power DIN, 4 Pin 41.34" (1.05m) IEC 320-C14 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) CB, CE, cURus
-
ETMA190580UC-P51-WP Datasheet ETMA190580UC-P51-WP - CUI Inc. ETMA190580UC-P51-WP-ND ETMA190580UC-P51-WP AC/DC DESKTOP ADAPTER 19V 110W 0 Available: 0 £65.43292
-
-
ETMA-U (110W) Not For New Designs North America Desktop (Class I) Cord 90 ~ 264 VAC 19V 5.8A 110W 300mW (Max)
-
Medical Level V 0°C ~ 40°C Power DIN, 4 Pin 41.34" (1.05m) IEC 320-C14 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) CB, CE, cURus
-
ETMA150667UC-P51-WP Datasheet ETMA150667UC-P51-WP - CUI Inc. T1236-P51-ND ETMA150667UC-P51-WP AC/DC DESKTOP ADAPTER 15V 100W 1 - Immediate Available: 1 £73.76000
-
-
ETMA-U (110W) Not For New Designs North America Desktop (Class I) Cord 90 ~ 264 VAC 15V 6.67A 100W 300mW (Max)
-
Medical Level V 0°C ~ 40°C Power DIN, 4 Pin 41.34" (1.05m) IEC 320-C14 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) CB, CE, cURus
-
Results per Page
Page 1/1

11:58:50 8/9/2020