GBP | USD
Product Index > Relays > Automotive Relays

Automotive Relays

Results: 2
2 Remaining
Filter Options:
Coil Current
Clear
Coil Voltage
Clear
Contact Form
Clear
Switching Voltage
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Must Operate Voltage Must Release Voltage Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
2-1414939-2 Datasheet 2-1414939-2 - TE Connectivity Potter & Brumfield Relays PB1785-ND 2-1414939-2 RELAY AUTO SPST-NO 130A 12V 992 - Immediate Available: 992 £59.24000 1 Minimum: 1 Bulk High Current Relay 150 Active Non Latching 324mA 12VDC SPST-NO (1 Form A) 130A 12VDC - Nom 7.2 VDC 1.2 VDC 25ms 8ms IP67 - Dust Tight, Waterproof Chassis Mount Stud -40°C ~ 125°C
-
Photo Not Available 41-V23132B2002X025-ND V23132B2002X025 HIGH CURRENT RELAYS & MODULES 44 - Immediate Available: 44 £52.81000 1 Minimum: 1 Bulk High Current Relay 150 Active Non Latching 170mA 24VDC SPST-NO (DM) (1 Form X) 130A 24VDC - Nom 14.4 VDC 2.4 VDC 25ms 8ms IP67 - Dust Tight, Waterproof Chassis Mount Stud -40°C ~ 125°C
Results per Page
Page 1/1

16:37:53 9/22/2020