GBP | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P5M101YGC Datasheet ETQ-P5M101YGC - Panasonic Electronic Components PCD2348TR-ND ETQ-P5M101YGC Panasonic Electronic Components FIXED IND 97UH 2.7A 229 MOHM SMD 3,000 - Immediate Available: 3,000 £0.61838 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
PCC-M1050M Active Wirewound Metal Composite 97µH ±20% 2.7A 3A Shielded 229mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm) 0.197" (5.00mm)
ETQ-P5M101YGC Datasheet ETQ-P5M101YGC - Panasonic Electronic Components PCD2348CT-ND ETQ-P5M101YGC Panasonic Electronic Components FIXED IND 97UH 2.7A 229 MOHM SMD 3,008 - Immediate Available: 3,008 £1.21000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M1050M Active Wirewound Metal Composite 97µH ±20% 2.7A 3A Shielded 229mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm) 0.197" (5.00mm)
ETQ-P5M101YGC Datasheet ETQ-P5M101YGC - Panasonic Electronic Components PCD2348DKR-ND ETQ-P5M101YGC Panasonic Electronic Components FIXED IND 97UH 2.7A 229 MOHM SMD 3,008 - Immediate Available: 3,008 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M1050M Active Wirewound Metal Composite 97µH ±20% 2.7A 3A Shielded 229mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm) 0.197" (5.00mm)
ETQ-P5M3R3YGC Datasheet ETQ-P5M3R3YGC - Panasonic Electronic Components 10-ETQ-P5M3R3YGCTR-ND ETQ-P5M3R3YGC Panasonic Electronic Components FIXED IND 3.3UH 14.7A 7.81 MOHM 2,000 - Immediate Available: 2,000 £0.60986 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
PCC-M1050M Active Wirewound Metal Composite 3.3µH ±20% 14.7A 23.4A Shielded 7.81mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.429" L x 0.394" W (10.90mm x 10.00mm) 0.197" (5.00mm)
ETQ-P5M3R3YGC Datasheet ETQ-P5M3R3YGC - Panasonic Electronic Components 10-ETQ-P5M3R3YGCCT-ND ETQ-P5M3R3YGC Panasonic Electronic Components FIXED IND 3.3UH 14.7A 7.81 MOHM 2,500 - Immediate Available: 2,500 £1.21000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCC-M1050M Active Wirewound Metal Composite 3.3µH ±20% 14.7A 23.4A Shielded 7.81mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.429" L x 0.394" W (10.90mm x 10.00mm) 0.197" (5.00mm)
ETQ-P5M3R3YGC Datasheet ETQ-P5M3R3YGC - Panasonic Electronic Components 10-ETQ-P5M3R3YGCDKR-ND ETQ-P5M3R3YGC Panasonic Electronic Components FIXED IND 3.3UH 14.7A 7.81 MOHM 2,500 - Immediate Available: 2,500 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCC-M1050M Active Wirewound Metal Composite 3.3µH ±20% 14.7A 23.4A Shielded 7.81mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.429" L x 0.394" W (10.90mm x 10.00mm) 0.197" (5.00mm)
Results per Page
Page 1/1

09:27:01 8/1/2021