GBP | USD
Product Index > Connectors, Interconnects > Terminals - Quick Connects, Quick Disconnect Connectors

Terminals - Quick Connects, Quick Disconnect Connectors

Results: 4
4 Remaining
Filter Options:
Terminal Type
Clear
Gender
Clear
Tab Width
Clear
Tab Thickness
Clear
Tab Length
Clear
Length - Overall
Clear
Wire Gauge
Clear
Color
Clear
Contact Material
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Terminal Type Gender Tab Width Tab Thickness Tab Length Length - Overall Termination Wire Gauge Insulation Mounting Type Features Color Contact Material Contact Finish
   
9-160463-5 Datasheet 9-160463-5 - TE Connectivity AMP Connectors 9-160463-5-ND 9-160463-5 TE Connectivity AMP Connectors CONN QC RCPT/TAB 14-16AWG 0.250 7,886 - Immediate Available: 7,886 £1.02000 1 Minimum: 1 Bulk Fastin-Faston, PIDG Active Stacked Female and Male 0.250" (6.35mm) 0.032" (0.81mm) 0.305" (7.75mm) 0.922" (23.42mm) Crimp 14-16 AWG Non-Mating End Insulated Free Hanging (In-Line)
-
Blue Phosphor Bronze Tin
165565-2 Datasheet 165565-2 - TE Connectivity AMP Connectors A126768-ND 165565-2 TE Connectivity AMP Connectors CONN FASTON PIGD RCPT 110 SER 7,120 - Immediate Available: 7,120 £0.70000 1 Minimum: 1 Bulk Fastin-Faston, PIDG Active Standard Female 0.110" (2.79mm) 0.020" (0.51mm) 0.248" (6.30mm) 0.780" (19.81mm) Crimp 16-22 AWG Non-Mating End Insulated Free Hanging (In-Line)
-
Red Phosphor Bronze Tin
8-1377174-2 Datasheet 8-1377174-2 - TE Connectivity AMP Connectors A129067-ND 8-1377174-2 TE Connectivity AMP Connectors SMP 0-0165565-2 2,000 - Immediate Available: 2,000 £0.87000 1 Minimum: 1 Bulk Fastin-Faston, PIDG Active Standard Female 0.110" (2.79mm) 0.020" (0.51mm) 0.248" (6.30mm) 0.780" (19.81mm) Crimp 16-22 AWG Non-Mating End Insulated Free Hanging (In-Line)
-
Red Phosphor Bronze Tin
-
Photo Not Available A136887-ND 9-160326-2 TE Connectivity AMP Connectors TERM RCPT TAB 16-14AWG .312 0 Available: 0 £0.81705 10,000
Non-Stock
Minimum: 10,000
Bulk Fastin-Faston, PIDG Active Standard Female 0.312" (7.92mm) 0.030" (0.76mm) 0.380" (9.65mm) 0.980" (24.89mm) Crimp 14-16 AWG Non-Mating End Insulated Free Hanging (In-Line)
-
Blue Brass Tin
Results per Page
Page 1/1

03:38:45 7/27/2021