ITRF-0249-D101 1.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Price & Procurement
45 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.20000 £3.20
50 2.81800 £140.90
100 2.48700 £248.70
500 2.40456 £1,202.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.20000

Excludes VAT

£3.84000

Includes VAT

ITRF-0249-D101

Datasheet
Digi-Key Part Number 486-5478-ND
Copy  
Manufacturer

Schurter Inc.

Copy  
Manufacturer Part Number ITRF-0249-D101
Copy  
Description ITRF PULSE TRANSFORMER THT 0.1A
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets IT Datasheet
ITxx
Environmental Information RoHS3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series ITRF
Packaging Bulk 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 1.2mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Through Hole
Size / Dimension 0.701" L x 0.717" W (17.80mm x 18.20mm)
Height - Seated (Max) 0.512" (13.00mm)
Operating Temperature -25°C ~ 100°C
Weight 0.32 oz (9.12 g)
Base Part Number ITRF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 45
Other Names 486-5478
ITRF-0249-D101-ND