GBP | USD

ITNB-0249-D101 1.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1 Through Hole
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.57000 £2.57
50 2.26140 £113.07
100 1.99560 £199.56
500 1.93012 £965.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.57000

Excludes VAT

£3.08400

Includes VAT

ITNB-0249-D101

Datasheet
Digi-Key Part Number 486-5482-ND
Copy  
Manufacturer

Schurter Inc.

Copy  
Manufacturer Part Number ITNB-0249-D101
Copy  
Description ITNB PULSE TRANSFORMER THT 0.1A
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1 Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets IT Datasheet
ITxx
Environmental Information RoHS3 Certificate
Mfg CAD Models ITNB-0249-D101.igs
ITNB-0249-D101.stp
ITNB-0249-D101.x_t
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series ITNB
Packaging Bulk 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 1.6mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 2:1
Mounting Type Through Hole
Size / Dimension 0.701" L x 0.717" W (17.80mm x 18.20mm)
Height - Seated (Max) 0.512" (13.00mm)
Operating Temperature -25°C ~ 100°C
Weight 0.2 oz (5.7 g)
Base Part Number ITNB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 45
Other Names 486-5482
ITNB-0249-D101-ND