GBP | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 3
3 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
BC2G Datasheet BC2G - Hammond Manufacturing HM5201-ND BC2G PWR XFMR LAMINATED 12VA CHAS MT 21 - Immediate
130 - Factory Stock
Available: 21
£13.75000 1 Minimum: 1 Bulk BC Active Laminated Core 120V 24V 500mA Single Single No 12VA Chassis Mount Wire Leads, Quick Connect 59.18mm L x 56.39mm W 50.29mm
-
1 lb (453.59 g)
BC2DA Datasheet Photo Not Available HM5199-ND BC2DA PWR XFMR LAMINATED 12VA CHAS MT 17 - Immediate
115 - Factory Stock
Available: 17
£13.75000 1 Minimum: 1 Bulk BC Active Laminated Core 120V 10V 1.2A Single Single No 12VA Chassis Mount Wire Leads, Quick Connect 59.18mm L x 56.39mm W 50.29mm
-
1.1 lbs (499 g)
BC2F Datasheet BC2F - Hammond Manufacturing HM5200-ND BC2F PWR XFMR LAMINATED 12VA CHAS MT 17 - Immediate
71 - Factory Stock
Available: 17
£13.75000 1 Minimum: 1 Bulk BC Active Laminated Core 120V 16V 750mA Single Single No 12VA Chassis Mount Wire Leads, Quick Connect 59.18mm L x 56.39mm W 50.29mm
-
0.98 lb (444.52 g)
Results per Page
Page 1/1

12:35:50 1/16/2021