GBP | USD
Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Pressure Sensors, Transducers

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Pressure Type
Clear
Operating Pressure
Clear
Output Type
Clear
Accuracy
Clear
Voltage - Supply
Clear
Features
Clear
Termination Style
Clear
Maximum Pressure
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Applications Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
-
SCP1000-D01 - Murata Electronics 551-1046-2-ND
SCP1000-D01 SENSOR 30-120KPA SPI 0 Available: 0
Obsolete
-
Tape & Reel (TR) SCP1000 Obsolete Board Mount Absolute 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) SPI 16 b ±0.029PSI (±0.2kPa) 2.4V ~ 3.3V
-
No Port Standby Mode SMD (SMT) Tab 290.08PSI (2000kPa) -20°C ~ 70°C 18-SMD Module
-
-
SCP1000-D01 - Murata Electronics 551-1046-1-ND
SCP1000-D01 SENSOR 30-120KPA SPI 0 Available: 0
Obsolete
-
Cut Tape (CT) SCP1000 Obsolete Board Mount Absolute 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) SPI 16 b ±0.029PSI (±0.2kPa) 2.4V ~ 3.3V
-
No Port Standby Mode SMD (SMT) Tab 290.08PSI (2000kPa) -20°C ~ 70°C 18-SMD Module
-
-
SCP1000-D01 - Murata Electronics 551-1046-6-ND
SCP1000-D01 SENSOR 30-120KPA SPI 0 Available: 0 Digi-Reel®
-
Digi-Reel® SCP1000 Obsolete Board Mount Absolute 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) SPI 16 b ±0.029PSI (±0.2kPa) 2.4V ~ 3.3V
-
No Port Standby Mode SMD (SMT) Tab 290.08PSI (2000kPa) -20°C ~ 70°C 18-SMD Module
-
-
SCP1000-D11 - Murata Electronics 551-1043-2-ND
SCP1000-D11 SENSOR I2C 30-120KPA 0 Available: 0
Obsolete
-
Tape & Reel (TR) SCP1000 Obsolete Board Mount Absolute 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) I²C 16 b ±0.029PSI (±0.2kPa) 2.4V ~ 3.3V
-
No Port Standby Mode SMD (SMT) Tab 290.08PSI (2000kPa) -20°C ~ 70°C 18-SMD Module
-
-
SCP1000-D11 - Murata Electronics 551-1043-1-ND
SCP1000-D11 SENSOR I2C 30-120KPA 0 Available: 0
Obsolete
-
Cut Tape (CT) SCP1000 Obsolete Board Mount Absolute 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) I²C 16 b ±0.029PSI (±0.2kPa) 2.4V ~ 3.3V
-
No Port Standby Mode SMD (SMT) Tab 290.08PSI (2000kPa) -20°C ~ 70°C 18-SMD Module
-
ZPA2326-0311A-R Datasheet Photo Not Available ZPA2326-0311A-R-ND
ZPA2326-0311A-R BAROMETRIC PRESSURE SENSOR 0 Available: 0
Obsolete
-
Tape & Reel (TR) ZPA Obsolete Board Mount Differential 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) I²C, SPI 16 b
-
1.71V ~ 2V
-
No Port
-
-
145PSI (999.74kPa) -40°C ~ 85°C 8-SMD, No Lead 8-SMD
Results per Page
Page 1/1

15:25:55 5/31/2020