GBP | USD
Product Index > Sensors, Transducers > Motion Sensors - Accelerometers

Motion Sensors - Accelerometers

Results: 2
2 Remaining
Filter Options:
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

lis2dh
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
Minimum Quantity Packaging Series Part Status Type Axis Acceleration Range Sensitivity (LSB/g) Sensitivity (mV/g) Bandwidth Output Type Voltage - Supply Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LIS2DH12TR Datasheet LIS2DH12TR - STMicroelectronics 497-14851-1-ND LIS2DH12TR STMicroelectronics ACCEL 2-16G I2C/SPI 12LGA 0 Available: 0 £1.05000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Digital X, Y, Z ±2g, 4g, 8g, 16g 1000 (±2g) ~ 83 (±16g)
-
0.5Hz ~ 672Hz I²C, SPI 1.71V ~ 3.6V Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor -40°C ~ 85°C (TA) Surface Mount 12-VFLGA 12-LGA (2x2)
LIS2DHTR Datasheet LIS2DHTR - STMicroelectronics 497-13795-1-ND LIS2DHTR STMicroelectronics ACCEL 2-16G I2C/SPI 14LGA 0 Available: 0 £1.13000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Digital X, Y, Z ±2g, 4g, 8g, 16g 1000 (±2g) ~ 83 (±16g)
-
0.5Hz ~ 672Hz I²C, SPI 1.71V ~ 3.6V Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor -40°C ~ 85°C (TA) Surface Mount 14-VFLGA 14-LGA (2x2)
Results per Page
Page 1/1

22:16:32 6/17/2021