GBP | USD
Favorite

7-2252003-6 Current Sensor 600A 1 Channel Hall Effect Unidirectional Module
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6,548.95000 £6,548.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6,548.95000

Excludes VAT

£7,858.74048

Includes VAT

7-2252003-6

Datasheet
Digi-Key Part Number A145156-ND
Copy  
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Copy  
Manufacturer Part Number 7-2252003-6
Copy  
Description SCS6004K=SMART CURRENT SENSOR
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Current Sensor 600A 1 Channel Hall Effect Unidirectional Module

Copy  
Customer Reference
Documents & Media
Datasheets 7-2252003-6 Drawing
7-2252003-6 Datasheet
Featured Product HARTMAN Smart Current Sensor
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Packaging Box 
Part Status Active
For Measuring DC
Sensor Type Hall Effect
Current - Sensing 600A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 6.45mV/A
Frequency -
Linearity -
Accuracy ±3.5%
Voltage - Supply 16V ~ 32V
Response Time 450ms
Current - Supply (Max) 100mA
Operating Temperature -40°C ~ 85°C
Polarization Unidirectional
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

RBS306-420MA-US

SENSOR CURRENT LORA 4-20MA LOOP

Radio Bridge Inc.

£91.59000 Details

MNS2-9-W2-MA-020

ALTA WIRELESS 0-20 MA CURRENT ME

Monnit Corporation

£74.55000 Details

SSA-CABLE-1M

SSA SERIES CABLE ASSEMBLY 1M

Riedon

£7.81000 Details

SSA-100

SENSOR CURRENT ISOLATED 100A

Riedon

£49.55000 Details
Additional Resources
Standard Package 1
Other Names A145156
SCS6004K=SMART