GBP | USD
Product Index > RF/IF and RFID > RF Antennas

RF Antennas

Results: 3
3 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
RF Family/Standard
Clear
Frequency Group
Clear
Frequency (Center/Band)
Clear
Frequency Range
Clear
Number of Bands
Clear
VSWR
Clear
Return Loss
Clear
Gain
Clear
Features
Clear
Termination
Clear
Height (Max)
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Frequency Group Frequency (Center/Band) Frequency Range Antenna Type Number of Bands VSWR Return Loss Gain Power - Max Features Termination Ingress Protection Mounting Type Height (Max) Applications
   
ANT-LTE-RPC-UFL Datasheet ANT-LTE-RPC-UFL - Linx Technologies Inc. 343-ANT-LTE-RPC-UFL-ND ANT-LTE-RPC-UFL RF ANT LTE RIGID PCB ADHES UFL 1,838 - Immediate Available: 1,838 £4.01000 1 Minimum: 1 Bag RPC Active Cellular, Navigation Wide Band 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 3.3GHz, 3.4GHz, 3.5GHz, 3.6GHz 600MHz ~ 3.8GHz PCB Trace 7 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 -7.4dB, -10.9dB, -7.7dB, -10.9dB, -15.6dB, -9.0dB, -4.3dB 3.6dBi, 4.9dBi, 6.3dBi, 5.1dBi, 5.0dBi, 4.6dBi, 3.1dBi 2W Cable - 100mm U.FL (UMCC), IPEX MHF1
-
Adhesive 0.031" (0.80mm) 2G, 3G, 4G, Beidou, COMPASS, GALILEO, GLONASS, GNSS, GPS, GSM, LoRaWAN, LPWA, LTE, LTE-M, NB-Iot, UMTS
ANT-LTE-RPC Datasheet ANT-LTE-RPC - Linx Technologies Inc. 343-ANT-LTE-RPC-ND ANT-LTE-RPC RF ANT LTE NBIOT RIGID PCB ADHES 2,000 - Immediate Available: 2,000 £3.84000 1 Minimum: 1 Bag RPC Active Cellular, Navigation Wide Band 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 3.3GHz, 3.4GHz, 3.5GHz, 3.6GHz 600MHz ~ 3.8GHz PCB Trace 7 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 -7.4dB, -10.9dB, -7.7dB, -10.9dB, -15.6dB, -9.0dB, -4.3dB 3.6dBi, 4.9dBi, 6.3dBi, 5.1dBi, 5.0dBi, 4.6dBi, 3.1dBi 2W Cable - 100mm
-
-
Adhesive 0.031" (0.80mm) 2G, 3G, 4G, Beidou, COMPASS, GALILEO, GLONASS, GNSS, GPS, GSM, LoRaWAN, LPWA, LTE, LTE-M, NB-Iot, UMTS
RPC-W2A1-330172-O-E-001 Datasheet Photo Not Available 2151-RPC-W2A1-330172-O-E-001-ND RPC-W2A1-330172-O-E-001 RF ANT 2400MHZ2500MHZ PCB TRACE 198 - Immediate Available: 198 £1.59000 1 Minimum: 1 Bulk RPC Active WiFi UHF (2GHz ~ 3GHz) 2.45GHz 2.4GHz ~ 2.5GHz PCB Trace 1 2 -10dB 3dBi
-
Cable - 90mm IPEX
-
Adhesive
-
Wi-Fi
Results per Page
Page 1/1

16:01:42 1/20/2021