GBP | USD

11-BG00-31-A12060
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 50.95000 £50.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£50.95000

Excludes VAT

£61.14000

Includes VAT

11-BG00-31-A12060

Datasheet
Digi-Key Part Number 2170-11-BG00-31-A12060-ND
Copy  
Manufacturer

Banner Engineering Corporation

Copy  
Manufacturer Part Number 11-BG00-31-A12060
Copy  
Description CONTACTOR 3NO/1NC 120V 10A
Copy  
Manufacturer Standard Lead Time 2 Weeks
Customer Reference
Documents & Media
Datasheets Mechanically Linked Contactors Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Banner Engineering Corporation
Series -
Packaging Box 
Part Status Active
Mounting Type Chassis Mount, DIN Rail
Coil Voltage 120VAC
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current) 10A
Switching Voltage 690VAC - Max
Features Auxiliary Contacts
Termination Style Screw Terminal
Operating Temperature -40°C ~ 60°C
Must Operate Voltage 96 VAC
Must Release Voltage 24 VAC
Contact Material -
Operate Time 26ms
Release Time 18ms
Coil Power -
Coil Resistance -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2170-11-BG00-31-A12060
69681