GBP | USD
Product Index > Relays > Automotive Relays

Automotive Relays

Results: 3
3 Remaining
Filter Options:
Series
Clear
Coil Current
Clear
Contact Form
Clear
Contact Rating (Current)
Clear
Operate Time
Clear
Release Time
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Must Operate Voltage Must Release Voltage Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
EX1-2U1S Datasheet EX1-2U1S - KEMET 399-EX1-2U1S-ND EX1-2U1S AUTO RELAY 1 FORM C 12V 7,620 - Immediate Available: 7,620 £1.83000 1 Minimum: 1
-
EX1 Active Non Latching 75mA 12VDC SPDT (1 Form C) 30A 16VDC - Max 6.5 VDC 0.9 VDC 2.5ms 3ms Sealed - Fully Through Hole PC Pin -40°C ~ 125°C
EX2-2U1S Datasheet EX2-2U1S - KEMET 399-EX2-2U1S-ND EX2-2U1S AUTO RELAY 2 FORM C 12V 3,565 - Immediate Available: 3,565 £2.53000 1 Minimum: 1
-
EX2 Active Non Latching 75mA 12VDC SPDT (1 Form C) x 2 30A 16VDC - Max 6.5 VDC 0.9 VDC 2.5ms 3ms Sealed - Fully Through Hole PC Pin -40°C ~ 125°C
EM1-2U1S Datasheet EM1-2U1S - KEMET 399-EM1-2U1S-ND EM1-2U1S AUTO RELAY 1 FORM U 12V 1A 786 - Immediate Available: 786 £1.82000 1 Minimum: 1
-
EM1 Active Non Latching 53.3mA 12VDC SPST-NO (DM) (1 Form U) 100A 16VDC - Max 6.5 VDC 0.9 VDC 6ms 1ms Sealed - Fully Through Hole PC Pin -40°C ~ 125°C
Results per Page
Page 1/1

19:15:53 11/29/2020