GBP | USD
Favorite

Price & Procurement
3,005 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.52000 £3.52
10 3.23600 £32.36
25 3.09520 £77.38
50 2.81380 £140.69
100 2.67330 £267.33
250 2.53252 £633.13
500 2.39182 £1,195.91
1,000 2.25113 £2,251.13
5,000 1.96974 £9,848.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.52000

Excludes VAT

£4.22400

Includes VAT

7-1414967-8

Datasheet
Digi-Key Part Number A116961-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number 7-1414967-8
Copy  
Description RELAY AUTO SPDT 30A 10V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Micro Relay K
Packaging Bulk 
Part Status Active
Coil Type Non Latching
Coil Current 55mA
Coil Voltage 10VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 30A
Switching Voltage 10VDC - Nom
Must Operate Voltage 5.7 VDC
Must Release Voltage 1.25 VDC
Operate Time 3ms
Release Time 1.5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 105°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 552mW
Coil Resistance 181 Ohms
Base Part Number 1414967
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1393280-5

RELAY AUTO SPST-NO 30A 12V

TE Connectivity Potter & Brumfield Relays

£3.45000 Details

EX2-2U1S

AUTO RELAY 2 FORM C 12V

KEMET

£2.44000 Details

ACNM5112

CNM RELAY (TH,1C)

Panasonic Electric Works

£3.29000 Details

1101M2S3AV2QE2

SWITCH SLIDE SPDT 6A 120V

C&K

£3.53000 Details

1843156

TERM BLOCK HDR 20POS 3.81MM

Phoenix Contact

£9.52000 Details

SMA-J-P-H-ST-EM3

CONN SMA JACK STR 50 OHM EDGEMNT

Samtec Inc.

£3.65000 Details
Additional Resources
Standard Package 2,000
Other Names A116961
V23086-R1802-A803