GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 10
10 Remaining
Filter Options:
Region Utilized
Clear
Form
Clear
Input Type
Clear
Voltage - Input
Clear
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
No Load Power Consumption
Clear
Polarization
Clear
Efficiency
Clear
Operating Temperature
Clear
Output Connector
Clear
Cord Length
Clear
Input Connector
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
658 Datasheet 658 - Adafruit Industries LLC 1528-1519-ND
658 AC/DC DESKTOP ADAPTER 5V 50W 226 - Immediate Available: 226 £31.71000 1 Minimum: 1
-
-
Active North America Desktop (Class I) Cord 100 ~ 240 VAC 5V 10A 50W
-
-
ITE (Commercial)
-
-
-
44" (1.12m) IEC 320-C14 5.50" L x 2.40" W x 1.30" H (139.7mm x 61.0mm x 33.0mm) cULus
-
1995 Datasheet 1995 - Adafruit Industries LLC 1528-2436-ND
1995 AC/DC WALL MOUNT ADAPTER 5.25V 4,898 - Immediate Available: 4,898 £7.33000 1 Minimum: 1
-
-
Active North America Wall Mount (Class II) Fixed Blade 110 ~ 220 VAC 5.25V 2.4A
-
-
-
ITE (Commercial) 80% 0°C ~ 40°C USB Micro 70.9" (1.80m) NEMA 1-15P 2.99" L x 1.14" W x 1.85" H (76.0mm x 29.0mm x 47.0mm) CE, cULus
-
-
Photo Not Available 1528-63-ND
63 AC/DC WALL MOUNT ADAPTER 9V 0 Available: 0 £6.79000 1
Non-Stock
Minimum: 1
-
-
Active North America Wall Mount (Class II) Fixed Blade 100 ~ 240 VAC 9V 1A
-
-
Positive Center ITE (Commercial)
-
-
-
4.8' (1.46m) NEMA 1-15P 1.84" L x 1.26" W x 1.29" H (46.7mm x 32.0mm x 32.8mm) UL
-
-
276 - Adafruit Industries LLC 276-ND
276 AC/DC WALL MOUNT ADAPTER 5V 10W 0 Available: 0 £7.94000 1
Non-Stock
Minimum: 1
-
-
Active North America Wall Mount (Class II) Fixed Blade 110 ~ 220 VAC 5V 2A 10W
-
-
ITE (Commercial)
-
-
-
72" (1.83m) NEMA 1-15P
-
CE, cULus
-
4298 Datasheet Photo Not Available 1528-4298-ND
4298 AC/DC WALL MNT ADAPTER 5.1V 15W 0 Available: 0 £9.58000 1
Non-Stock
Minimum: 1
-
-
Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 5.1V 3A 15W 75mW (Max)
-
ITE (Commercial) 81% 0°C ~ 40°C USB C 59" (1.50m) NEMA 1-15P 1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)
-
-
-
Photo Not Available 1528-798-ND
798 AC/DC WALL MOUNT ADAPTER 12V 0 Available: 0 £10.79000 1
Non-Stock
Minimum: 1
-
-
Active North America Wall Mount (Class II) Fixed Blade 100 ~ 240 VAC 12V 1A
-
-
Positive Center ITE (Commercial)
-
-
-
5.8' (1.78m) NEMA 1-15P 2.80" L x 1.90" W x 1.20" H (71.1mm x 48.3mm x 30.5mm) UL
-
-
Photo Not Available 1528-1448AD-ND
1448 AC/DC WALL MNT ADPT 3V-12V 8.4W 0 Available: 0 £13.51000 1
Non-Stock
Minimum: 1
-
-
Active Europe Wall Mount (Class II) Fixed Blade 110 ~ 240 VAC 3V, 4.5V, 6V, 7V, 9V, 12V 1.5A, 1.2A, 1A, 900mA, 800mA, 700mA 8.4W
-
Positive Tip, Negative Sleeve ITE (Commercial)
-
-
-
5.1' (1.54m) CEE 7/16 2.64" L x 1.14" W x 2.91" H (67.0mm x 29.0mm x 74.0mm) CE
-
2591 Datasheet Photo Not Available 1528-2591AD-ND
2591 AC/DC WALL MOUNT ADAPTER +/-12V 0 Available: 0 £13.51000 1
Non-Stock
Minimum: 1
-
-
Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 12V, -12V 500mA
-
-
Positive Center ITE (Commercial) 86% 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 47.2" (1.20m) NEMA 1-15P 3.40" L x 1.90" W x 1.20" H (86.4mm x 48.3mm x 30.5mm)
-
-
-
Photo Not Available 1528-1466AD-ND
1466 AC/DC DESKTOP ADAPTER 5V 0 Available: 0 £13.51000 1
Non-Stock
Minimum: 1
-
-
Active International Desktop (Class II) Cord 110 ~ 240 VAC 5V 4A
-
-
Positive Center ITE (Commercial)
-
-
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.8' (1.47m) IEC 320-C8 3.84" L x 1.70" W x 1.10" H (97.5mm x 43.2mm x 27.9mm) UL
-
-
352 - Adafruit Industries LLC 1528-1664-ND
352 AC/DC DESKTOP ADAPTER 12V 60W 0 Available: 0 £19.81000 1
Non-Stock
Minimum: 1
-
-
Active North America Desktop (Class II) Cord 110 ~ 240 VAC 12V 5A 60W
-
Positive Center ITE (Commercial)
-
-
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 44" (1.12m) IEC 320-C8 4.53" L x 1.97" W x 0.98" H (115.0mm x 50.0mm x 25.0mm) cULus
-
Results per Page
Page 1/1

18:32:19 7/10/2020