GBP | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 176
176 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Voltage - Input
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Efficiency
Clear
Operating Temperature
Clear
Features
Clear
Mounting Type
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
176 Remaining

Manufacturer
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
SPD24301 Datasheet SPD24301 - Carlo Gavazzi Inc. 1864-1274-ND
SPD24301 AC/DC CONVERTER 24V 30W 154 - Immediate Available: 154 £63.56000 1 Minimum: 1
-
SPD (30W) Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
1.25A 30W Hazardous Locations, Industrial, ITE (Commercial)
-
86% -40°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm) CCC, CE, cULus, cURus, TUV
-
SPD241201 Datasheet Photo Not Available 1864-1266-ND
SPD241201 AC/DC CONVERTER 24V 120W 92 - Immediate Available: 92 £131.15000 1 Minimum: 1
-
SPD (120W) Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC, 210 ~ 375 VDC 24V
-
-
-
5A 120W Hazardous Locations, Industrial, ITE (Commercial)
-
94% -35°C ~ 71°C (With Derating) Adjustable Output, IP20 DIN Rail 4.41" L x 2.54" W x 4.88" H (111.9mm x 64.4mm x 124.0mm) CCC, CE, cULus, TUV
-
SPD121201 Datasheet SPD121201 - Carlo Gavazzi Inc. 1864-1258-ND
SPD121201 AC/DC CONVERTER 12V 120W 35 - Immediate Available: 35 £131.15000 1 Minimum: 1
-
SPD (120W) Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC, 210 ~ 375 VDC 12V
-
-
-
10A 120W Hazardous Locations, Industrial, ITE (Commercial)
-
87% -35°C ~ 71°C (With Derating) Adjustable Output, IP20 DIN Rail 4.41" L x 2.54" W x 4.88" H (111.9mm x 64.4mm x 124.0mm) CCC, CE, cULus, TUV
-
SPD482401 Datasheet SPD482401 - Carlo Gavazzi Inc. 1864-1283-ND
SPD482401 AC/DC CONVERTER 48V 240W 28 - Immediate Available: 28 £249.43000 1 Minimum: 1
-
SPD (240W) Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC, 210 ~ 375 VDC 48V
-
-
-
5A 240W Hazardous Locations, Industrial, ITE (Commercial)
-
90% -40°C ~ 71°C (With Derating) Adjustable Output, IP20, PFC, Universal Input DIN Rail 4.59" L x 3.29" W x 4.90" H (116.6mm x 83.5mm x 124.5mm) CCC, CE, cULus, cURus, TUV
-
SPM5241S Datasheet SPM5241S - Carlo Gavazzi Inc. 1864-1287-ND
SPM5241S AC/DC CONVERTER 24V 91W 39 - Immediate Available: 39 £100.58000 1 Minimum: 1
-
SPM5 (100W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
3.8A 91W Industrial, ITE (Commercial) 3kV 89% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 2.19" L x 3.54" W x 3.58" H (55.5mm x 90.0mm x 91.0mm) CE, cULus, TUV
-
SPDM12301 Datasheet SPDM12301 - Carlo Gavazzi Inc. 1864-1421-ND SPDM12301 AC/DC CONVERTER 30W 12VDC 26 - Immediate Available: 26 £41.84000 1 Minimum: 1
-
SPDM (30W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 12V
-
-
-
2A 24W Industrial, ITE (Commercial) 3kV 85% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 0.89" W x 3.60" H (100.0mm x 22.5mm x 90.0mm) CE, cULus, TUV
-
SPDM12501 Datasheet SPDM12501 - Carlo Gavazzi Inc. 1864-1423-ND SPDM12501 AC/DC CONVERTER 50W 12VDC 16 - Immediate Available: 16 £46.67000 1 Minimum: 1
-
SPDM (50W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 12V
-
-
-
4A 48W Industrial, ITE (Commercial) 3kV 86% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 1.18" W x 3.60" H (100.0mm x 30.0mm x 90.0mm) CE, cULus, TUV
-
SPDM24751 Datasheet SPDM24751 - Carlo Gavazzi Inc. 1864-1432-ND SPDM24751 AC/DC CONVERTER 75W 24VDC 17 - Immediate Available: 17 £55.52000 1 Minimum: 1
-
SPDM (75W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 24V
-
-
-
3A 72W Industrial, ITE (Commercial) 3kV 89% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 1.59" W x 3.60" H (100.0mm x 40.5mm x 90.0mm) CE, cULus, TUV
-
SPD24601 Datasheet SPD24601 - Carlo Gavazzi Inc. 1864-1279-ND
SPD24601 AC/DC CONVERTER 24V 60W 83 - Immediate Available: 83 £71.61000 1 Minimum: 1
-
SPD (60W) Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
2.5A 60W Hazardous Locations, Industrial, ITE (Commercial) 3kV 89% -40°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm) CCC, CE, cULus, TUV
-
SPD241201N Datasheet SPD241201N - Carlo Gavazzi Inc. 1864-1268-ND
SPD241201N AC/DC CONVERTER 24V 120W 4 - Immediate Available: 4 £152.87000 1 Minimum: 1
-
SPD (120W) Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC, 210 ~ 375 VDC 24V
-
-
-
5A 120W Hazardous Locations, Industrial, ITE (Commercial) 3kV 86% -35°C ~ 71°C (With Derating) Adjustable Output, IP20, PFC DIN Rail 4.69" L x 2.52" W x 4.90" H (119.0mm x 64.0mm x 124.5mm) CCC, CE, cULus, TUV
-
SPM1241 Datasheet SPM1241 - Carlo Gavazzi Inc. 1864-1284-ND
SPM1241 AC/DC CONVERTER 24V 10W 24 - Immediate Available: 24 £39.43000 1 Minimum: 1
-
SPM1 (10W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
420mA 10W Industrial, ITE (Commercial) 3kV 80% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.5mm x 18.0mm x 91.0mm) CE, cULus, TUV
-
SPDM24301 Datasheet SPDM24301 - Carlo Gavazzi Inc. 1864-1428-ND SPDM24301 AC/DC CONVERTER 30W 24VDC 33 - Immediate Available: 33 £41.84000 1 Minimum: 1
-
SPDM (30W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 24V
-
-
-
1.25A 30W Industrial, ITE (Commercial) 3kV 86% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 0.89" W x 3.60" H (100.0mm x 22.5mm x 90.0mm) CE, cULus, TUV
-
SPDM24301B Datasheet SPDM24301B - Carlo Gavazzi Inc. 1864-1429-ND SPDM24301B AC/DC CONVERTER 30W 24VDC 7 - Immediate Available: 7 £41.84000 1 Minimum: 1
-
SPDM (30W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 24V
-
-
-
1.25A 30W Industrial, ITE (Commercial) 3kV 86% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 0.89" W x 3.60" H (100.0mm x 22.5mm x 90.0mm) CE, cULus, TUV
-
SPDM24501 Datasheet SPDM24501 - Carlo Gavazzi Inc. 1864-1430-ND SPDM24501 AC/DC CONVERTER 50W 24VDC 39 - Immediate Available: 39 £46.67000 1 Minimum: 1
-
SPDM (50W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 24V
-
-
-
2.1A 50W Industrial, ITE (Commercial) 3kV 87% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 1.18" W x 3.60" H (100.0mm x 30.0mm x 90.0mm) CE, cULus, TUV
-
SPDM24501B Datasheet SPDM24501B - Carlo Gavazzi Inc. 1864-1431-ND SPDM24501B AC/DC CONVERTER 50W 24VDC 7 - Immediate Available: 7 £46.67000 1 Minimum: 1
-
SPDM (50W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 24V
-
-
-
2.1A 50W Industrial, ITE (Commercial) 3kV 87% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 1.18" W x 3.60" H (100.0mm x 30.0mm x 90.0mm) CE, cULus, TUV
-
SPD05101 Datasheet SPD05101 - Carlo Gavazzi Inc. 1864-1254-ND
SPD05101 AC/DC CONVERTER 5V 10W 7 - Immediate Available: 7 £53.91000 1 Minimum: 1
-
SPD (10W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 375 VDC 5V
-
-
-
2A 10W Hazardous Locations, Industrial, ITE (Commercial) 3kV 73% -20°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) CCC, CE, cULus, cURus, TUV
-
SPDM12751 Datasheet SPDM12751 - Carlo Gavazzi Inc. 1864-1425-ND SPDM12751 AC/DC CONVERTER 75W 12VDC 6 - Immediate Available: 6 £55.52000 1 Minimum: 1
-
SPDM (75W) Active Enclosed 1 85 ~ 264 VAC, 120 ~ 375 VDC 12V
-
-
-
5.5A 66W Industrial, ITE (Commercial) 3kV 88% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.94" L x 1.59" W x 3.60" H (100.0mm x 40.5mm x 90.0mm) CE, cULus, TUV
-
SPD24181 Datasheet SPD24181 - Carlo Gavazzi Inc. 1864-1270-ND
SPD24181 AC/DC CONVERTER 24V 18W 32 - Immediate Available: 32 £59.54000 1 Minimum: 1
-
SPD (18W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 375 VDC 24V
-
-
-
750mA 18W Hazardous Locations, Industrial, ITE (Commercial) 3kV 77% -20°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) CCC, CE, cULus, cURus, TUV
-
SPD12181 Datasheet SPD12181 - Carlo Gavazzi Inc. 1864-1260-ND
SPD12181 AC/DC CONVERTER 12V 18W 17 - Immediate Available: 17 £59.54000 1 Minimum: 1
-
SPD (18W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 375 VDC 12V
-
-
-
1.5A 18W Hazardous Locations, Industrial, ITE (Commercial) 3kV 77% -20°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) CCC, CE, cULus, cURus, TUV
-
SPM3241 Datasheet SPM3241 - Carlo Gavazzi Inc. 1864-1285-ND
SPM3241 AC/DC CONVERTER 24V 31W 15 - Immediate Available: 15 £61.15000 1 Minimum: 1
-
SPM3 (30W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 24V
-
-
-
1.3A 31W Industrial, ITE (Commercial) 3kV 83% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 2.19" L x 2.05" W x 3.58" H (55.5mm x 52.0mm x 91.0mm) CE, cULus, TUV
-
SPD12301 Datasheet SPD12301 - Carlo Gavazzi Inc. 1864-1261-ND
SPD12301 AC/DC CONVERTER 12V 30W 13 - Immediate Available: 13 £63.56000 1 Minimum: 1
-
SPD (30W) Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 12V
-
-
-
2.5A 30W Hazardous Locations, Industrial, ITE (Commercial)
-
84% -40°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm) CCC, CE, cULus, cURus, TUV
-
SPD24601B Datasheet Photo Not Available 1864-1280-ND
SPD24601B AC/DC CONVERTER 24V 60W 52 - Immediate Available: 52 £71.61000 1 Minimum: 1
-
SPD (60W) Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
2.5A 60W Hazardous Locations, Industrial, ITE (Commercial) 3kV 89% -40°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm) CCC, CE, cULus, TUV
-
SPD12601 Datasheet SPD12601 - Carlo Gavazzi Inc. 1864-1262-ND
SPD12601 AC/DC CONVERTER 12V 60W 11 - Immediate Available: 11 £71.61000 1 Minimum: 1
-
SPD (60W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
5A 60W Hazardous Locations, Industrial, ITE (Commercial) 3kV 86% -40°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm) CCC, CE, cULus, TUV
-
SPM4121 Datasheet SPM4121 - Carlo Gavazzi Inc. 1864-1286-ND
SPM4121 AC/DC CONVERTER 12V 54W 16 - Immediate Available: 16 £75.63000 1 Minimum: 1
-
SPM4 (60W) Active Enclosed 1 90 ~ 264 VAC, 120 ~ 370 VDC 12V
-
-
-
4.5A 54W Industrial, ITE (Commercial) 3kV 84% -25°C ~ 71°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 2.19" L x 2.79" W x 3.58" H (55.5mm x 71.0mm x 91.0mm) CE, cULus, TUV
-
SPDM241201 Datasheet SPDM241201 - Carlo Gavazzi Inc. 1864-1427-ND SPDM241201 AC/DC CONVERTER 120W 24VDC 4 - Immediate Available: 4 £102.18000 1 Minimum: 1
-
SPDM (120W) Active Enclosed 1 90 ~ 264 VAC, 127 ~ 370 VDC 24V
-
-
-
5A 120W
-
3kV 88% -20°C ~ 70°C (With Derating) Universal Input DIN Rail 4.69" L x 1.77" W x 4.88" H (119.0mm x 45.0mm x 124.0mm) CE
-
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

09:47:36 5/25/2020