GBP | USD

Photo Not Available
EIADT-UL-001 24V 15W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
0 In Stock

EIADT-UL-001

Digi-Key Part Number EIADT-UL-001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EIADT-UL-001
Copy  
Description AC/DC WALL MOUNT ADAPTER 24V 15W
Copy  
Detailed Description

24V 15W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 03/Feb/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series EIADT
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 630mA
Power (Watts) 15W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency 80%
Operating Temperature 0°C ~ 45°C
Output Connector -
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.90" L x 1.10" W x 1.80" H (73.7mm x 27.9mm x 45.2mm)
Approval Agency UL
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1