GBP | USD

3-108-130 340mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 7.25000 £7.25
50 6.70500 £335.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.25000

Excludes VAT

£8.70000

Includes VAT

3-108-130

Datasheet
Digi-Key Part Number 486-5026-ND
Copy  
Manufacturer

Schurter Inc.

Copy  
Manufacturer Part Number 3-108-130
Copy  
Description POWER SUPPLY IP42 FOR LED- AND I
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

340mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output

Copy  
Customer Reference
Documents & Media
Datasheets 3-108-130 Datasheet
Environmental Information RoHS3 Certificate
Featured Product PSUP 24 VDC Switching Power Supply
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series -
Packaging Box 
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 24V
Current - Output (Max) 340mA
Power (Watts) 8W
Dimming -
Features OCP, OVP, SCP
Ratings IP42
Operating Temperature -30°C ~ 70°C
Efficiency -
Termination Style Wire Leads
Size / Dimension 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
Approval Agency CE
Mounting Type Chassis Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In

APV-12-24

LED DRIVER CV AC/DC 24V 500MA

MEAN WELL USA Inc.

£5.49000 Details
Additional Resources
Standard Package 5
Other Names 486-5026