GBP | USD
Favorite

PWRACAWALL16V1A 16V 16W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
87 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 12.30000 £12.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£12.30000

Excludes VAT

£14.76000

Includes VAT

PWRACAWALL16V1A

Digi-Key Part Number PWRACAWALL16V1A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PWRACAWALL16V1A
Copy  
Description AC/DC WALL MOUNT ADAPTER 16V 16W
Copy  
Detailed Description

16V 16W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Packaging Box
Part Status Not For New Designs
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input -
Voltage - Output 16V
Current - Output (Max) 1A
Power (Watts) 16W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension -
Approval Agency -
Weight -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1