GBP | USD

Product Index > Power Supplies - Board Mount > LED Drivers

Results: 3
3 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Dimming
Clear
Features
Clear
Operating Temperature
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Dimming Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
RCD-24-0.60/PL/B Datasheet RCD-24-0.60/PL/B - Recom Power 1486-RCD-24-0.60/PL/B-CHP RCD-24-0.60/PL/B CONV DC/DC 0.6A 4.5-36VIN 2-35VO 110 - Immediate
24 - Factory Stock
Available: 110
£5.25333
-
Tube LIGHTLINE RCD-24-PL Discontinued at Digi-Key Constant Current Buck 1 4.5V 36V 2 ~ 35V 600mA 21W Analog, PWM Remote On/Off, OTP, SCP -40°C ~ 75°C 96% Surface Mount 6-SMD 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
RCD-24-0.35/SMD/OF Datasheet RCD-24-0.35/SMD/OF - Recom Power 1486-RCD-24-0.35/SMD/OF-CHP RCD-24-0.35/SMD/OF CONV DC/DC 0.35A 4.5-36VIN 2-35V 64 - Immediate Available: 64 £6.58625
-
Tube LIGHTLINE RCD-24 Obsolete Constant Current Buck 1 4.5V 36V 2 ~ 35V 350mA 12W
-
Remote On/Off, SCP -40°C ~ 85°C 96% Surface Mount 6-SMD 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
RCD-24-0.70/SMD/OF Datasheet RCD-24-0.70/SMD/OF - Recom Power 1486-RCD-24-0.70/SMD/OF-CHP RCD-24-0.70/SMD/OF CONV DC/DC 0.7A 4.5-36VIN 2-35VO 32 - Immediate Available: 32 £7.49219
-
Tube LIGHTLINE RCD-24 Obsolete Constant Current Buck 1 4.5V 36V 2 ~ 35V 700mA 25W
-
Remote On/Off, SCP -40°C ~ 71°C 96% Surface Mount 6-SMD 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Results per Page
Page 1/1

09:26:18 1/21/2020