GBP | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 4
4 Remaining
Filter Options:
Number of Outputs
Clear
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
Size / Dimension
Clear
Control Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
10C24-P125 Datasheet Photo Not Available 633-10C24-P125-ND
New Product
10C24-P125 Advanced Energy DC DC CONVERTER 10000V 60W 2 - Immediate Available: 2 £1,104.14000 1 Minimum: 1 Bulk C Active High Voltage - Non-Isolated Module 1 23V 30V 10000V
-
-
-
12.5mA 60W
-
ITE (Commercial)
-
-40°C ~ 65°C
-
Through Hole Module 8.00" L x 4.50" W x 1.06" H (203.2mm x 114.3mm x 27.0mm)
-
Enable, Active High CE, cURus
-
10C24-N250-I5 Datasheet Photo Not Available 633-10C24-N250-I5-ND
New Product
10C24-N250-I5 Advanced Energy DC DC CONVERTER 10000V 60W 2 - Immediate Available: 2 £1,429.22000 1 Minimum: 1 Bulk C Active High Voltage - Non-Isolated Module 1 23V 30V 10000V
-
-
-
25mA 60W
-
ITE (Commercial)
-
-40°C ~ 65°C
-
Through Hole Module 9.25" L x 4.50" W x 2.03" H (235.0mm x 114.3mm x 51.6mm)
-
Enable, Active Low CE, cURus
-
8C24-P250-I5 Datasheet Photo Not Available 633-8C24-P250-I5-ND
New Product
8C24-P250-I5 Advanced Energy DC DC CONVERTER 8000V 60W 2 - Immediate Available: 2 £1,429.22000 1 Minimum: 1 Bulk C Active High Voltage - Non-Isolated Module 1 23V 30V 8000V
-
-
-
31.2mA 60W
-
ITE (Commercial)
-
-40°C ~ 65°C
-
Through Hole Module 9.25" L x 4.50" W x 2.03" H (235.0mm x 114.3mm x 51.6mm)
-
Enable, Active High CE, cURus
-
1/2C24-NP250-I5-1 Datasheet Photo Not Available 633-1/2C24-NP250-I5-1-ND
New Product
1/2C24-NP250-I5-1 Advanced Energy DC DC CONVERTER +/-500V 60W 0 Available: 0
Standard Lead Time 5 Weeks
£1,578.38000 1 Minimum: 1 Bulk C Active High Voltage - Non-Isolated Module 2 23V 30V 500V -500V
-
-
250mA, 250mA 60W
-
ITE (Commercial)
-
-40°C ~ 65°C
-
Through Hole Module 8.00" L x 4.50" W x 1.08" H (203.2mm x 114.3mm x 27.4mm)
-
Enable, Active Floating CE, cURus
-
Results per Page
Page 1/1

15:52:46 6/23/2021