GBP | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 5
5 Remaining
Filter Options:
Series
Clear
Number of Outputs
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
Features
Clear
Operating Temperature
Clear
Package / Case
Clear
Size / Dimension
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
LTM4691EV#PBF Datasheet LTM4691EV#PBF - Analog Devices Inc. 161-LTM4691EV#PBF-ND LTM4691EV#PBF DC DC CONVERTER 1.2V 1.8V 161 - Immediate Available: 161 £4.71000 1 Minimum: 1 Tray LTM®, uModule® Active Non-Isolated PoL Module 2 2.25V 3.6V 0.5 ~ 2.5V 0.5 ~ 2.5V
-
-
2A, 2A
-
-
ITE (Commercial)
-
-40°C ~ 125°C (With Derating)
-
Surface Mount 24-LFLGA 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) 24-LGA (3x4)
-
-
-
LTM4691EY#PBF Datasheet LTM4691EY#PBF - Analog Devices Inc. 161-LTM4691EY#PBF-ND LTM4691EY#PBF LOW-VIN, 2.25V TO 3.6V, DUAL 2A 490 - Immediate Available: 490 £5.24000 1 Minimum: 1 Tray LTM®, uModule® Active Non-Isolated PoL Module 2 2.25V 3.6V 0.5 ~ 2.5V 0.5 ~ 2.5V
-
-
2A, 2A
-
-
ITE (Commercial) Adjustable Output, Remote Sense -40°C ~ 125°C (With Derating)
-
Surface Mount 24-LFLGA 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) 24-LGA (3x4)
-
-
-
LTM4691IY#PBF Datasheet LTM4691IY#PBF - Analog Devices Inc. 161-LTM4691IY#PBF-ND LTM4691IY#PBF LOW-VIN, 2.25V TO 3.6V, DUAL 2A 415 - Immediate Available: 415 £5.79000 1 Minimum: 1 Tray LTM®, uModule® Active Non-Isolated PoL Module 2 2.25V 3.6V 0.5 ~ 2.5V 0.5 ~ 2.5V
-
-
2A, 2A
-
-
ITE (Commercial) Adjustable Output, Remote Sense -40°C ~ 125°C (With Derating)
-
Surface Mount 24-LFLGA 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) 24-LGA (3x4)
-
-
-
LTM4657EY#PBF Datasheet Photo Not Available 161-LTM4657EY#PBF-ND LTM4657EY#PBF DC DC CONVERTER 0.5-5.5V 0 Available: 0
Standard Lead Time 12 Weeks
£10.04000 1 Minimum: 1 Tray
-
Active Non-Isolated PoL Module 1 3.1V 20V 0.5 ~ 5.5V
-
-
-
8A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount 49-BFBGA Module 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) 49-BGA (6.25x6.25)
-
-
-
LTM4657IY#PBF Datasheet Photo Not Available 161-LTM4657IY#PBF-ND LTM4657IY#PBF DC DC CONVERTER 0.5-5.5V 0 Available: 0
Standard Lead Time 12 Weeks
£11.04000 1 Minimum: 1 Tray
-
Active Non-Isolated PoL Module 1 3.1V 20V 0.5 ~ 5.5V
-
-
-
8A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount 49-BFBGA Module 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) 49-BGA (6.25x6.25)
-
-
-
Results per Page
Page 1/1

08:08:07 2/28/2021