GBP | USD
Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC

Motors - AC, DC

Results: 5
5 Remaining
Filter Options:
Voltage - Rated
Clear
RPM
Clear
Torque - Rated (oz-in / mNm)
Clear
Size / Dimension
Clear
Diameter - Shaft
Clear
Length - Shaft and Bearing
Clear
Gear Reduction Ratio
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Minimum Quantity Packaging Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
   
PIS-0931 Datasheet Photo Not Available 1910-1113-ND
PIS-0931 GEARMOTOR 72 RPM 12V 35 - Immediate Available: 35 £17.07000 1 Minimum: 1
-
-
Active DC Motor Gearmotor
-
12VDC 72 RPM 20 / 141.22
-
-
Round - 0.984" Dia (25.00mm) 0.157" (4.00mm) 0.472" (12.00mm)
-
Solder Tab
-
83
-
-
PIS-0930 Datasheet Photo Not Available 1910-1112-ND
PIS-0930 GEARMOTOR 149 RPM 6V 38 - Immediate Available: 38 £18.01000 1 Minimum: 1
-
-
Active DC Motor Gearmotor
-
6VDC 149 RPM 1.805 / 12.75
-
-
Round - 0.787" Dia (20.00mm) 0.118" (3.00mm) 0.315" (8.00mm)
-
Solder Tab
-
33
-
-
PIS-0932 Datasheet Photo Not Available 1910-1114-ND
PIS-0932 GEARMOTOR 480 RPM 12V 22 - Immediate Available: 22 £19.91000 1 Minimum: 1
-
-
Active DC Motor Gearmotor
-
12VDC 480 RPM 5.56 / 39.23
-
-
Round - 1.100" Dia (28.00mm) 0.157" (4.00mm) 0.472" (12.00mm)
-
Solder Tab
-
11
-
-
PIS-0933 Datasheet Photo Not Available 1910-1115-ND
PIS-0933 GEARMOTOR 205 RPM 12V 38 - Immediate Available: 38 £22.75000 1 Minimum: 1
-
-
Active DC Motor Gearmotor
-
12VDC 205 RPM 14.17 / 100
-
-
Round - 1.457" Dia (37.00mm) 0.236" (6.00mm) 0.551" (14.00mm)
-
Solder Tab
-
17.4
-
-
PIS-0934 Datasheet Photo Not Available 1910-1116-ND
PIS-0934 GEARMOTOR 374 RPM 12V 27 - Immediate Available: 27 £29.85000 1 Minimum: 1
-
-
Active DC Motor Gearmotor
-
12VDC 374 RPM 27.78 / 196.1
-
-
Round - 1.654" Dia (42.00mm) 0.236" (6.00mm) 0.551" (14.00mm)
-
Solder Tab
-
22.2
-
-
Results per Page
Page 1/1

21:43:22 5/29/2020