GBP | USD
Favorite

SFH690CT-X001 Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,000 0.21661 £433.21
6,000 0.20887 £1,253.21
10,000 0.20577 £2,057.74
50,000 0.19340 £9,669.81
100,000 0.18566 £18,566.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21661

Excludes VAT

£0.25993

Includes VAT

Alternate Package
  • Cut Tape (CT)  : SFH690CT-X001CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.70000
  • Digi-Reel®  : SFH690CT-X001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

SFH690CT-X001

Datasheet
Digi-Key Part Number SFH690CT-X001TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH690CT-X001
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4SOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)

Copy  
Documents & Media
Datasheets SFH690x(x)T
Option Information
Featured Product PCB Design Tools
HTML Datasheet Option Information
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 200% @ 5mA
Turn On / Turn Off Time (Typ) 5µs, 3µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
Base Part Number SFH690
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names SFH690CT-X001-ND
SFH690CT-X001TR