Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 64
64 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Output Configuration
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)
Clear
PSRR
Clear
Protection Features
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
64 Remaining

Manufacturer
Results per Page
Page 1/3
|< < 1 2 3 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
GBP
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MC79L05BP-AP Datasheet MC79L05BP-AP - Micro Commercial Co MC79L05BP-APMSTB-ND IC REG LINEAR -5V 100MA TO92 16,000 - Immediate Available: 16,000 £0.06849 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -5V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC79L05BP-AP Datasheet MC79L05BP-AP - Micro Commercial Co MC79L05BP-APMSCT-ND IC REG LINEAR -5V 100MA TO92 17,092 - Immediate Available: 17,092 £0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -5V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC78L05BP-AP Datasheet MC78L05BP-AP - Micro Commercial Co MC78L05BP-APMSTB-ND IC REG LINEAR 5V 100MA TO92 8,000 - Immediate Available: 8,000 £0.06849 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active Positive Fixed 1 30V 5V
-
1.7V @ 40mA (Typ) 100mA 5.5mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC78L05BP-AP Datasheet MC78L05BP-AP - Micro Commercial Co MC78L05BP-APMSCT-ND IC REG LINEAR 5V 100MA TO92 9,460 - Immediate Available: 9,460 £0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 30V 5V
-
1.7V @ 40mA (Typ) 100mA 5.5mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC78L06F-TP Datasheet MC78L06F-TP - Micro Commercial Co MC78L06F-TPMSTR-ND IC REG LINEAR 6V 100MA SOT89 3,000 - Immediate Available: 3,000 £0.15524 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 30V 6V
-
1.7V @ 40mA (Typ) 100mA 6mA
-
46dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC78L06F-TP Datasheet MC78L06F-TP - Micro Commercial Co MC78L06F-TPMSCT-ND IC REG LINEAR 6V 100MA SOT89 3,512 - Immediate Available: 3,512 £0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 30V 6V
-
1.7V @ 40mA (Typ) 100mA 6mA
-
46dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC78L06F-TP Datasheet MC78L06F-TP - Micro Commercial Co MC78L06F-TPMSDKR-ND IC REG LINEAR 6V 100MA SOT89 3,512 - Immediate Available: 3,512 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 30V 6V
-
1.7V @ 40mA (Typ) 100mA 6mA
-
46dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC78L05F-TP Datasheet MC78L05F-TP - Micro Commercial Co MC78L05F-TPMSTR-ND IC REG LINEAR 5V 100MA SOT89 8,000 - Immediate Available: 8,000 £0.15524 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 30V 5V
-
1.7V @ 40mA (Typ) 100mA 5.5mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC78L05F-TP Datasheet MC78L05F-TP - Micro Commercial Co MC78L05F-TPMSCT-ND IC REG LINEAR 5V 100MA SOT89 8,654 - Immediate Available: 8,654 £0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 30V 5V
-
1.7V @ 40mA (Typ) 100mA 5.5mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC78L05F-TP Datasheet MC78L05F-TP - Micro Commercial Co MC78L05F-TPMSDKR-ND IC REG LINEAR 5V 100MA SOT89 8,654 - Immediate Available: 8,654 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 30V 5V
-
1.7V @ 40mA (Typ) 100mA 5.5mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L05F-TP Datasheet MC79L05F-TP - Micro Commercial Co MC79L05F-TPMSTR-ND IC REG LINEAR -5V 100MA SOT89 2,000 - Immediate Available: 2,000 £0.15524 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -5V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L05F-TP Datasheet MC79L05F-TP - Micro Commercial Co MC79L05F-TPMSCT-ND IC REG LINEAR -5V 100MA SOT89 2,982 - Immediate Available: 2,982 £0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -5V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L05F-TP Datasheet MC79L05F-TP - Micro Commercial Co MC79L05F-TPMSDKR-ND IC REG LINEAR -5V 100MA SOT89 2,982 - Immediate Available: 2,982 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Negative Fixed 1 -30V -5V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC7805CT-BP Datasheet MC7805CT-BP - Micro Commercial Co MC7805CT-BPMS-ND IC REG LINEAR 5V 1.5A TO220 6,742 - Immediate Available: 6,742 £0.37000 1 Minimum: 1 Bulk?
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1.5A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220
MC7806CT-BP Datasheet MC7806CT-BP - Micro Commercial Co MC7806CT-BPMS-ND IC REG LINEAR 6V 1A TO220 4,362 - Immediate Available: 4,362 £0.37000 1 Minimum: 1 Bulk?
-
Active Positive Fixed 1 30V 6V
-
2V @ 1A (Typ) 1A 8mA
-
75dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220
MC78L06BP-AP Datasheet MC78L06BP-AP - Micro Commercial Co MC78L06BP-APMSTB-ND IC REG LINEAR 6V 100MA TO92 20,000 - Immediate Available: 20,000 £0.06849 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active Positive Fixed 1 30V 6V
-
1.7V @ 40mA (Typ) 100mA 6mA
-
46dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC78L06BP-AP Datasheet MC78L06BP-AP - Micro Commercial Co MC78L06BP-APMSCT-ND IC REG LINEAR 6V 100MA TO92 20,671 - Immediate Available: 20,671 £0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 30V 6V
-
1.7V @ 40mA (Typ) 100mA 6mA
-
46dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC79L06BP-AP Datasheet MC79L06BP-AP - Micro Commercial Co MC79L06BP-APMSTB-ND IC REG LINEAR -6V 100MA TO92 20,000 - Immediate Available: 20,000 £0.06849 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -6V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC79L06BP-AP Datasheet MC79L06BP-AP - Micro Commercial Co MC79L06BP-APMSCT-ND IC REG LINEAR -6V 100MA TO92 21,662 - Immediate Available: 21,662 £0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -6V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MC79L06F-TP Datasheet MC79L06F-TP - Micro Commercial Co MC79L06F-TPMSTR-ND IC REG LINEAR -6V 100MA SOT89 0 Available: 0
Standard Lead Time 14 Weeks
£0.15524 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -6V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L06F-TP Datasheet MC79L06F-TP - Micro Commercial Co MC79L06F-TPMSCT-ND IC REG LINEAR -6V 100MA SOT89 741 - Immediate Available: 741 £0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -6V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L06F-TP Datasheet MC79L06F-TP - Micro Commercial Co MC79L06F-TPMSDKR-ND IC REG LINEAR -6V 100MA SOT89 741 - Immediate Available: 741 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Negative Fixed 1 -30V -6V
-
-
100mA 6mA
-
71dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L08F-TP Datasheet MC79L08F-TP - Micro Commercial Co MC79L08F-TPMSTR-ND IC REG LINEAR -8V 100MA SOT89 0 Available: 0
Standard Lead Time 14 Weeks
£0.15524 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -8V
-
-
100mA 6mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L08F-TP Datasheet MC79L08F-TP - Micro Commercial Co MC79L08F-TPMSCT-ND IC REG LINEAR -8V 100MA SOT89 298 - Immediate Available: 298 £0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Negative Fixed 1 -30V -8V
-
-
100mA 6mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
MC79L08F-TP Datasheet MC79L08F-TP - Micro Commercial Co MC79L08F-TPMSDKR-ND IC REG LINEAR -8V 100MA SOT89 298 - Immediate Available: 298 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Negative Fixed 1 -30V -8V
-
-
100mA 6mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-243AA SOT-89
Results per Page
Page 1/3
|< < 1 2 3 >|

05:26:29 2/19/2019