GBP | USD
Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

PMIC - Full, Half-Bridge Drivers

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Rds On (Typ)
Clear
Current - Output / Channel
Clear
Current - Peak Output
Clear
Voltage - Load
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
EPC2115ENGRT Datasheet EPC2115ENGRT - EPC 917-EPC2115ENGRTR-ND EPC2115ENGRT 150 V GAN IC DUAL FET DRIVER 2,500 - Immediate Available: 2,500 £2.82452
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Low Side DC-DC Converters On/Off Inductive MOSFET (Metal Oxide) 70mOhm 5A 18A 4.5V ~ 5.5V 120V (Max) -40°C ~ 150°C (TJ)
-
-
Surface Mount 10-VFBGA 10-BGA (2.9x1.1)
EPC2115ENGRT Datasheet EPC2115ENGRT - EPC 917-EPC2115ENGRCT-ND EPC2115ENGRT 150 V GAN IC DUAL FET DRIVER 2,770 - Immediate Available: 2,770 £4.77000
-
Cut Tape (CT)
Alternate Packaging
-
Obsolete Low Side DC-DC Converters On/Off Inductive MOSFET (Metal Oxide) 70mOhm 5A 18A 4.5V ~ 5.5V 120V (Max) -40°C ~ 150°C (TJ)
-
-
Surface Mount 10-VFBGA 10-BGA (2.9x1.1)
EPC2115ENGRT Datasheet EPC2115ENGRT - EPC 917-EPC2115ENGRDKR-ND EPC2115ENGRT 150 V GAN IC DUAL FET DRIVER 2,770 - Immediate Available: 2,770 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Obsolete Low Side DC-DC Converters On/Off Inductive MOSFET (Metal Oxide) 70mOhm 5A 18A 4.5V ~ 5.5V 120V (Max) -40°C ~ 150°C (TJ)
-
-
Surface Mount 10-VFBGA 10-BGA (2.9x1.1)
EPC2112ENGRT Datasheet EPC2112ENGRT - EPC 917-EPC2112ENGRTR-ND EPC2112ENGRT 200 V GAN IC FET DRIVER 2,000 - Immediate Available: 2,000 £2.87226
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Low Side DC-DC Converters On/Off Inductive MOSFET (Metal Oxide) 32mOhm 10A 40A 4.5V ~ 5.5V 160V (Max) -40°C ~ 150°C (TJ)
-
-
Surface Mount 10-VFBGA 10-BGA (2.9x1.1)
EPC2112ENGRT Datasheet EPC2112ENGRT - EPC 917-EPC2112ENGRCT-ND EPC2112ENGRT 200 V GAN IC FET DRIVER 2,288 - Immediate Available: 2,288 £4.90000
-
Cut Tape (CT)
Alternate Packaging
-
Obsolete Low Side DC-DC Converters On/Off Inductive MOSFET (Metal Oxide) 32mOhm 10A 40A 4.5V ~ 5.5V 160V (Max) -40°C ~ 150°C (TJ)
-
-
Surface Mount 10-VFBGA 10-BGA (2.9x1.1)
EPC2112ENGRT Datasheet EPC2112ENGRT - EPC 917-EPC2112ENGRDKR-ND EPC2112ENGRT 200 V GAN IC FET DRIVER 2,288 - Immediate Available: 2,288 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Obsolete Low Side DC-DC Converters On/Off Inductive MOSFET (Metal Oxide) 32mOhm 10A 40A 4.5V ~ 5.5V 160V (Max) -40°C ~ 150°C (TJ)
-
-
Surface Mount 10-VFBGA 10-BGA (2.9x1.1)
Results per Page
Page 1/1

02:05:34 2/29/2020