GBP | USD

SN74LVC1G123YEPR Monostable Multivibrator 18.5ns 8-VSSOP
Non-Stock

SN74LVC1G123YEPR

Datasheet
Digi-Key Part Number SN74LVC1G123YEPR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G123YEPR
Copy  
Description IC MULTIVIBRATOR 18.5NS 8VSSOP
Copy  
Detailed Description

Monostable Multivibrator 18.5ns 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G123 Datasheet
EDA / CAD Models SN74LVC1G123YEPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Tape & Reel (TR) 
Part Status Obsolete
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input Yes
Propagation Delay 18.5ns
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number SN74LVC1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000