Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Logic - Flip Flops

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Function
Clear
Output Type
Clear
Number of Bits per Element
Clear
Clock Frequency
Clear
Max Propagation Delay @ V, Max CL
Clear
Current - Output High, Low
Clear
Voltage - Supply
Clear
Current - Quiescent (Iq)
Clear
Input Capacitance
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
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
Minimum Quantity Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Clock Frequency Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent (Iq) Input Capacitance Operating Temperature Mounting Type Supplier Device Package Package / Case
   
NLVX1G74MUTCG Datasheet NLVX1G74MUTCG - ON Semiconductor NLVX1G74MUTCGOSTR-ND NLVX1G74MUTCG ON Semiconductor IC FF D-TYPE SNGL 1BIT 8UQFN 3,000 - Immediate Available: 3,000 £0.21799 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Set(Preset) and Reset D-Type Complimentary 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 1µA 7pF -40°C ~ 85°C (TA) Surface Mount 8-UQFN (1.6x1.6) 8-UFQFN
NLVX1G74MUTCG Datasheet NLVX1G74MUTCG - ON Semiconductor NLVX1G74MUTCGOSCT-ND NLVX1G74MUTCG ON Semiconductor IC FF D-TYPE SNGL 1BIT 8UQFN 3,531 - Immediate Available: 3,531 £0.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Set(Preset) and Reset D-Type Complimentary 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 1µA 7pF -40°C ~ 85°C (TA) Surface Mount 8-UQFN (1.6x1.6) 8-UFQFN
NLVX1G74MUTCG Datasheet NLVX1G74MUTCG - ON Semiconductor NLVX1G74MUTCGOSDKR-ND NLVX1G74MUTCG ON Semiconductor IC FF D-TYPE SNGL 1BIT 8UQFN 3,531 - Immediate Available: 3,531 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Set(Preset) and Reset D-Type Complimentary 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 1µA 7pF -40°C ~ 85°C (TA) Surface Mount 8-UQFN (1.6x1.6) 8-UFQFN
-
NLV18SZ74USG - ON Semiconductor 488-NLV18SZ74USGTR-ND NLV18SZ74USG ON Semiconductor IC FF D-TYPE SNGL 1BIT US8 0 Available: 0
Standard Lead Time 18 Weeks
£0.15669 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR) Automotive, AEC-Q100 Active Set(Preset) and Reset D-Type Complimentary 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V
-
2.5pF -55°C ~ 125°C (TA) Surface Mount US8 8-VFSOP (0.091", 2.30mm Width)
NLV74LCX574DTR2G Datasheet NLV74LCX574DTR2G - ON Semiconductor NLV74LCX574DTR2G-ND NLV74LCX574DTR2G ON Semiconductor IC FF D-TYPE SNGL 8BIT 20TSSOP 27,500 - Factory Stock £0.27578 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR) Automotive, AEC-Q100 Active Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 8.5ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 2V ~ 3.6V 10µA 7pF -55°C ~ 125°C (TA) Surface Mount 20-TSSOP 20-TSSOP (0.173", 4.40mm Width)
NLV14076BDR2G Datasheet NLV14076BDR2G - ON Semiconductor NLV14076BDR2G-ND NLV14076BDR2G ON Semiconductor IC FF D-TYPE SNGL 4BIT 16SOIC 0 Available: 0
Standard Lead Time 25 Weeks
£0.27578 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR) Automotive, AEC-Q100 Active Reset D-Type Tri-State, Non-Inverted 1 4 12MHz 180ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3V ~ 18V 20µA 5pF -55°C ~ 125°C (TA) Surface Mount 16-SOIC 16-SOIC (0.154", 3.90mm Width)
NLV74LCX374DTR2G Datasheet NLV74LCX374DTR2G - ON Semiconductor NLV74LCX374DTR2G-ND NLV74LCX374DTR2G ON Semiconductor IC FF D-TYPE SNGL 8BIT 20TSSOP 0 Available: 0 £0.28831
-
Tape & Reel (TR) Automotive, AEC-Q100 Last Time Buy Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 8.5ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 2V ~ 3.6V 10µA 7pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP 20-TSSOP (0.173", 4.40mm Width)
Results per Page
Page 1/1

13:58:11 8/2/2021