GBP | USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific

Embedded - Microcontrollers - Application Specific

Results: 3
3 Remaining
Filter Options:
Program Memory Type
Clear
Number of I/O
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Applications Core Processor Program Memory Type Controller Series RAM Size Interface Number of I/O Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
Z8FS021AHH20EG Datasheet Z8FS021AHH20EG - Zilog 269-4824-ND Z8FS021AHH20EG Zilog IC MCU 2KB FLASH 20-SSOP 538 - Immediate Available: 538 £2.17000 1 Minimum: 1 Tube ZMOTION® Active Infrared Motion Detection eZ8® FLASH (2KB) Z8 Encore! XP® 256 x 8 UART/USART 16 2.7V ~ 3.6V -40°C ~ 105°C Surface Mount 20-SSOP (0.209", 5.30mm Width)
-
Z8FS040BHH20EG Datasheet Z8FS040BHH20EG - Zilog 269-4849-5-ND Z8FS040BHH20EG Zilog IC MCU 4KB FLASH 20SSOP 384 - Immediate Available: 384 £2.17000 1 Minimum: 1 Tube ZMOTION® Active Infrared Motion Detection eZ8® FLASH (4kB) Z8 Encore! XP® 256 x 8 UART/USART 16 2.7V ~ 3.6V -40°C ~ 105°C Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
Z8FS040BSB20EG Datasheet Z8FS040BSB20EG - Zilog 269-2512-ND Z8FS040BSB20EG Zilog IC MCU 4KB FLASH 8SOIC 0 Available: 0 £2.07000 1 Minimum: 1 Tube ZMOTION® Active Infrared Motion Detection eZ8® FLASH (4kB) Z8 Encore! XP® 256 x 8 UART/USART 5 2.7V ~ 3.6V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

21:47:57 5/14/2021