GBP | USD
Favorite

021620-B Communications Module DIN Rail
Price & Procurement
43 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 429.41000 £429.41

Submit a request for quotation on quantities greater than those displayed.

021620-B

Datasheet
Digi-Key Part Number 1976-1037-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 021620-B
Copy  
Description CAN MOD FOR SIMATIC S7-1200
Copy  
Detailed Description

Communications Module DIN Rail

Copy  
Documents & Media
Datasheets CANopen User Manual
Product Attributes
Type Description Select All
Categories
Manufacturer HMS Networks
Series -
Part Status Active
Type Communications Module
For Use With/Related Products SIMATIC® S7-1200 PLC
Number of Inputs and Type -
Number of Outputs and Type -
Voltage - Supply -
Mounting Type DIN Rail
Termination Style D-Sub, Screw Terminal, USB
Features -
Operating Temperature 0°C ~ 60°C
Ingress Protection IP20
Approval Agency cUL, UL
Weight 0.26 lb (117.93 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1976-1037