GBP | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 9,119
9,119 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance

Clear
Tolerance
Clear
Current Rating (Amps)

Clear
Current - Saturation (Isat)
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Inductance Frequency - Test

Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9,119 Remaining

Manufacturer
Results per Page
Page 1/365
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74404043150A Datasheet 74404043150A - Würth Elektronik 732-10760-2-ND 74404043150A FIXED IND 15UH 1.45A 132 MOHM 0 Available: 0
Standard Lead Time 11 Weeks
£0.23510 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 15µH ±20% 1.45A 840mA Semi-Shielded 132mOhm
-
33MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard SMD 0.157" L x 0.157" W (4.00mm x 4.00mm) 0.098" (2.50mm)
74404043150A Datasheet 74404043150A - Würth Elektronik 732-10760-1-ND 74404043150A FIXED IND 15UH 1.45A 132 MOHM 1,666 - Immediate Available: 1,666 £0.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 15µH ±20% 1.45A 840mA Semi-Shielded 132mOhm
-
33MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard SMD 0.157" L x 0.157" W (4.00mm x 4.00mm) 0.098" (2.50mm)
74404043150A Datasheet 74404043150A - Würth Elektronik 732-10760-6-ND 74404043150A FIXED IND 15UH 1.45A 132 MOHM 1,666 - Immediate Available: 1,666 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound Ferrite 15µH ±20% 1.45A 840mA Semi-Shielded 132mOhm
-
33MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard SMD 0.157" L x 0.157" W (4.00mm x 4.00mm) 0.098" (2.50mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-2-ND 74479276222C FIXED IND 2.2UH 1.6A 135 MOHM 15,000 - Immediate Available: 15,000 £0.36670 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
WE-PMCI Active Molded
-
2.2µH ±20% 1.6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-1-ND 74479276222C FIXED IND 2.2UH 1.6A 135 MOHM 17,063 - Immediate Available: 17,063 £0.78000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PMCI Active Molded
-
2.2µH ±20% 1.6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-6-ND 74479276222C FIXED IND 2.2UH 1.6A 135 MOHM 17,063 - Immediate Available: 17,063 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-PMCI Active Molded
-
2.2µH ±20% 1.6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-2-ND 74404064102 FIXED IND 1MH 250MA 4.783 OHM 4,500 - Immediate Available: 4,500 £0.51411 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-1-ND 74404064102 FIXED IND 1MH 250MA 4.783 OHM 4,806 - Immediate Available: 4,806 £0.91000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-6-ND 74404064102 FIXED IND 1MH 250MA 4.783 OHM 4,806 - Immediate Available: 4,806 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74404054220 Datasheet 74404054220 - Würth Elektronik 732-5522-2-ND 74404054220 FIXED IND 22UH 1.5A 129 MOHM SMD 3,000 - Immediate Available: 3,000 £0.51411 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 22µH ±20% 1.5A 1.7A Semi-Shielded 129mOhm
-
17MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 5040 0.197" L x 0.197" W (5.00mm x 5.00mm) 0.157" (4.00mm)
74404054220 Datasheet 74404054220 - Würth Elektronik 732-5522-1-ND 74404054220 FIXED IND 22UH 1.5A 129 MOHM SMD 3,921 - Immediate Available: 3,921 £0.83000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS