GBP | USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 22,102
22,102 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Transistor Type
Clear
Current - Collector (Ic) (Max)

Clear
Voltage - Collector Emitter Breakdown (Max)

Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max

Clear
Frequency - Transition
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
22,102 Remaining
Results per Page
Page 874/885
|< 872 873 874 875 876 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KTA1270-O-BP Datasheet Photo Not Available 353-KTA1270-O-BP-ND KTA1270-O-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 500mA 30V 250mV @ 10mA, 100mA 100nA (ICBO) 70 @ 100mA, 1V 500MW 200MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
KTA1270-Y-BP Datasheet Photo Not Available 353-KTA1270-Y-BP-ND KTA1270-Y-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 500mA 30V 250mV @ 10mA, 100mA 100nA (ICBO) 120 @ 100mA, 1V 500MW 200MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
2SA1015-Y-AP Datasheet Photo Not Available 353-2SA1015-Y-APTB-ND 2SA1015-Y-AP TRANSISTOR PNP 50V TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 150mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 120 @ 2mA, 6V 400MW 80MHz -55°C ~ 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) Formed Leads TO-92
KSD471A-Y-AP Datasheet Photo Not Available 353-KSD471A-Y-APTB-ND KSD471A-Y-AP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 1A 30V 500mV @ 100mA, 1A 100nA (ICBO) 120 @ 100mA, 1V 800MW 130MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) Formed Leads TO-92
2SA1585S-Q-AP Datasheet Photo Not Available 353-2SA1585S-Q-APTB-ND 2SA1585S-Q-AP TRANSISTOR PNP 20V TO-92S 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 2A 20V 820mV @ 100mA, 2A 100nA (ICBO) 120 @ 100mA, 2V 400MW 200MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 Short Body (Formed Leads) TO-92S
-
MMBT3904L3-TP - Micro Commercial Co 353-MMBT3904L3-TPTR-ND MMBT3904L3-TP TRANSISTOR NPN 40V DFN1006-3 0 Available: 0
Active
-
-
-
Active NPN 200mA 40V
-
-
-
150MW
-
-
Surface Mount SC-101, SOT-883 DFN1006-3
MPSW01A-AP Datasheet MPSW01A-AP - Micro Commercial Co 353-MPSW01A-APTB-ND MPSW01A-AP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 1A 40V 500mV @ 100mA, 1A 100nA (ICBO) 60 @ 100mA, 1V 625MW 50MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) Formed Leads TO-92
S8550-D-BP Datasheet Photo Not Available 353-S8550-D-BP-ND S8550-D-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 500mA 25V 600mV @ 50mA, 500mA 200nA 160 @ 50mA, 1V 625MW 150MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
BC636-10-AP Datasheet Photo Not Available 353-BC636-10-APTB-ND BC636-10-AP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 1A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 63 @ 150mA, 2V 830MW 100MHz -65°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) Formed Leads TO-92
KSD471A-G-BP Datasheet Photo Not Available 353-KSD471A-G-BP-ND KSD471A-G-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 1A 30V 500mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 1V 800MW 130MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
2N4124-AP Datasheet Photo Not Available 353-2N4124-APTB-ND 2N4124-AP TRANS NPN 25V 0.2A TO92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 200mA 25V 300mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 625MW 300MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) Formed Leads TO-92
2N5551-BP Datasheet Photo Not Available 353-2N5551-BP-ND 2N5551-BP TRANS NPN 160V 0.6A TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 600mA 160V 500mV @ 5mA, 50mA 50nA (ICBO) 80 @ 10mA, 5V 625MW 300MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
8550SS-D-BP Datasheet Photo Not Available 353-8550SS-D-BP-ND 8550SS-D-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 1.5A 25V 500mV @ 80mA, 800mA 100nA 160 @ 100mA, 1V 1W 100MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
KTA1267-GR-BP Datasheet Photo Not Available 353-KTA1267-GR-BP-ND KTA1267-GR-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 150mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 200 @ 2mA, 6V 400MW 80MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 Short Body TO-92S
KSD471A-G-AP Datasheet Photo Not Available 353-KSD471A-G-APTB-ND KSD471A-G-AP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 1A 30V 500mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 1V 800MW 130MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) Formed Leads TO-92
MPS2222A-BP Datasheet Photo Not Available 353-MPS2222A-BP-ND MPS2222A-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 600mA 40V 1V @ 50mA, 500mA 10nA 100 @ 150mA, 10V 600MW 300MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
M8050-D-BP Datasheet Photo Not Available 353-M8050-D-BP-ND M8050-D-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 800mA 25V 500mV @ 80mA, 800mA 100nA 160 @ 100mA, 1V 625MW 150MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
KTA1267-Y-AP Datasheet Photo Not Available 353-KTA1267-Y-APTB-ND KTA1267-Y-AP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy PNP 150mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 120 @ 2mA, 6V 400MW 80MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 Short Body (Formed Leads) TO-92S
S9018-H-BP Datasheet Photo Not Available 353-S9018-H-BP-ND S9018-H-BP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 50mA 18V 500mV @ 1mA, 10mA 100nA 97 @ 1mA, 5V 310MW 600MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
S9014-C-AP Datasheet Photo Not Available 353-S9014-C-APTB-ND S9014-C-AP TRANSISTOR TO-92 0 Available: 0
Last Time Buy
-
-
-
Last Time Buy NPN 100mA 45V 300mV @ 5mA, 100mA 100nA 200 @ 1mA, 5V 400MW 150MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) Formed Leads