GBP | USD

Photo Not Available
BTA416X-800CTQ TRIAC Logic - Sensitive Gate 800V 16A Through Hole TO-220F
Price & Procurement
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.69000 £0.69
10 0.61600 £6.16
25 0.58440 £14.61
100 0.48030 £48.03
500 0.39678 £198.39
1,000 0.31325 £313.25
2,500 0.29552 £738.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.69000

Excludes VAT

£0.82800

Includes VAT

BTA416X-800CTQ

Datasheet
Digi-Key Part Number 1740-BTA416X-800CTQ-ND
Copy  
Manufacturer

WeEn Semiconductors

Copy  
Manufacturer Part Number BTA416X-800CTQ
Copy  
Description PLANAR PASSIVATED HIGH COMMUTATI
Copy  
Detailed Description

TRIAC Logic - Sensitive Gate 800V 16A Through Hole TO-220F

Copy  
Customer Reference
Documents & Media
Datasheets BTA416X-800CTQ
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series C
Packaging Tube 
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 176A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack, Isolated Tab
Supplier Device Package TO-220F
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 1740-BTA416X-800CTQ