GBP | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 16,209
16,209 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16,209 Remaining
Results per Page
Page 5/649
|< 3 4 5 6 7 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
MMBD1503A Datasheet MMBD1503A - ON Semiconductor MMBD1503ACT-ND MMBD1503A DIODE ARRAY GP 200V 200MA SOT23 367,693 - Immediate Available: 367,693 £0.25000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 200V 200mA 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed
-
10nA @ 180V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBD1503A Datasheet MMBD1503A - ON Semiconductor MMBD1503ADKR-ND MMBD1503A DIODE ARRAY GP 200V 200MA SOT23 367,693 - Immediate Available: 367,693 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 200V 200mA 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed
-
10nA @ 180V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT74,235 Datasheet BAT74,235 - Nexperia USA Inc. BAT74,235-ND BAT74,235 DIODE ARRAY SCHOTTKY 30V SOT143B 0 Available: 0
Standard Lead Time 6 Weeks
£0.03761 10,000
Non-Stock
Minimum: 10,000
Tape & Reel (TR)
Alternate Packaging
-
Active 2 Independent Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-253-4, TO-253AA SOT-143B
BAT74,215 Datasheet BAT74,215 - Nexperia USA Inc. 1727-2906-2-ND BAT74,215 DIODE ARRAY SCHOTTKY 30V SOT143B 102,000 - Immediate Available: 102,000 £0.04554 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 Independent Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-253-4, TO-253AA SOT-143B
BAT74,215 Datasheet BAT74,215 - Nexperia USA Inc. 1727-2906-1-ND BAT74,215 DIODE ARRAY SCHOTTKY 30V SOT143B 104,767 - Immediate Available: 104,767 £0.25000