GBP | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 16,207
16,207 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16,207 Remaining
Results per Page
Page 4/649
|< 2 3 4 5 6 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54SFILM Datasheet BAT54SFILM - STMicroelectronics 497-2522-1-ND BAT54SFILM DIODE ARRAY SCHOTTKY 40V SOT23-3 74,749 - Immediate Available: 74,749 £0.16000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 300mA (DC) 900mV @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 5ns 1µA @ 30V -40°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54SFILM Datasheet BAT54SFILM - STMicroelectronics 497-2522-6-ND BAT54SFILM DIODE ARRAY SCHOTTKY 40V SOT23-3 74,749 - Immediate Available: 74,749 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 300mA (DC) 900mV @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 5ns 1µA @ 30V -40°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS70-04-7-F Datasheet BAS70-04-7-F - Diodes Incorporated BAS70-04-FDITR-ND BAS70-04-7-F DIODE ARRAY SCHOTTKY 70V SOT23-3 264,000 - Immediate Available: 264,000 £0.03037 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS70-04-7-F Datasheet BAS70-04-7-F - Diodes Incorporated BAS70-04-FDICT-ND BAS70-04-7-F DIODE ARRAY SCHOTTKY 70V SOT23-3 265,488 - Immediate Available: 265,488 £0.17000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS70-04-7-F Datasheet BAS70-04-7-F - Diodes Incorporated BAS70-04-FDIDKR-ND BAS70-04-7-F