GBP | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 16,209
16,209 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16,209 Remaining
Results per Page
Page 2/649
|< 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54CLT1G Datasheet BAT54CLT1G - ON Semiconductor BAT54CLT1GOSDKR-ND BAT54CLT1G DIODE ARRAY SCHOTTKY 30V SOT23-3 195,351 - Immediate Available: 195,351 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSTR-ND BAV99LT1G DIODE ARRAY 100V 215MA SOT23-3 501,000 - Immediate Available: 501,000 £0.01912 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSCT-ND BAV99LT1G DIODE ARRAY 100V 215MA SOT23-3 502,906 - Immediate Available: 502,906 £0.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSDKR-ND BAV99LT1G DIODE ARRAY 100V 215MA SOT23-3 502,906 - Immediate Available: 502,906 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDITR-ND BAV99-7-F DIODE ARRAY GP 75V 300MA SOT23-3