GBP | USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 290
290 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Number of Positions
Clear
Mounting Type
Clear
Contact Length - Post
Clear
Insulation Height
Clear
Contact Shape
Clear
Contact Finish Thickness - Mating
Clear
Features
Clear
Current Rating (Amps)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
290 Remaining

Series
Results per Page
Page 1/12
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
155220-6302-RB Datasheet 155220-6302-RB - 3M 3M5092-ND 155220-6302-RB 3M CONN HEADER VERT 20POS 2MM 953 - Immediate Available: 953 £4.79000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 20 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155244-6302-RB Datasheet 155244-6302-RB - 3M 3M5107-ND 155244-6302-RB 3M CONN HEADER VERT 44POS 2MM 250 - Immediate Available: 250 £8.76000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 44 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155250-6303-RB Datasheet 155250-6303-RB - 3M 3M5113-ND 155250-6303-RB 3M CONN HEADER VERT 50POS 2MM 746 - Immediate Available: 746 £9.97000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 50 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.155" (3.94mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155212-6302-RB Datasheet 155212-6302-RB - 3M 3M5087-ND 155212-6302-RB 3M CONN HEADER VERT 12POS 2MM 198 - Immediate Available: 198 £3.63000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 12 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155210-6302-RB Datasheet 155210-6302-RB - 3M 3M5082-ND 155210-6302-RB 3M CONN HEADER VERT 10POS 2MM 108 - Immediate Available: 108 £4.31000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 10 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155250-5302-RB Datasheet 155250-5302-RB - 3M 3M5110-ND 155250-5302-RB 3M CONN HEADER R/A 50POS 2MM 150 - Immediate Available: 150 £11.00000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 50 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.247" (6.28mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155250-2300-RB Datasheet 155250-2300-RB - 3M 3M5109-ND 155250-2300-RB 3M CONN HEADER SMD 50POS 2MM 239 - Immediate Available: 239 £12.37000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 50 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Lock/Eject Hooks 0.150" (3.81mm)
-
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155212-6303-RB Datasheet 155212-6303-RB - 3M 3M5088-ND 155212-6303-RB 3M CONN HEADER VERT 12POS 2MM 229 - Immediate Available: 229 £3.63000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 12 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.155" (3.94mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155212-5303-RB Datasheet 155212-5303-RB - 3M 3M5086-ND 155212-5303-RB 3M CONN HEADER R/A 12POS 2MM 140 - Immediate Available: 140 £3.88000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 12 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.155" (3.94mm)
-
0.247" (6.28mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
-
155210-2200-RB-WD - 3M 155210-2200-RB-WD-ND 155210-2200-RB-WD 3M CONN HEADER SMD 10POS 2MM 2,380 - Immediate Available: 2,380 £4.41029 140 Minimum: 140 Tape & Reel (TR) 1552 Active Header Male Pin 0.079" (2.00mm) 10 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Lock/Eject Hooks 0.150" (3.81mm)
-
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155212-2300-RB Datasheet 155212-2300-RB - 3M 3M5084-ND 155212-2300-RB 3M CONN HEADER SMD 12POS 2MM 657 - Immediate Available: 657 £4.43000 1 Minimum: 1 Tray
Alternate Packaging
1552 Active Header Male Pin 0.079" (2.00mm) 12 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Lock/Eject Hooks 0.150" (3.81mm)
-
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155210-5303-RB Datasheet 155210-5303-RB - 3M 3M5081-ND 155210-5303-RB 3M CONN HEADER R/A 10POS 2MM 260 - Immediate Available: 260 £4.56000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 10 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.155" (3.94mm)
-
0.247" (6.28mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155220-6303-RB Datasheet 155220-6303-RB - 3M 3M5093-ND 155220-6303-RB 3M CONN HEADER VERT 20POS 2MM 538 - Immediate Available: 538 £4.79000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 20 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.155" (3.94mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155226-5303-RB Datasheet 155226-5303-RB - 3M 3M5096-ND 155226-5303-RB 3M CONN HEADER R/A 26POS 2MM 700 - Immediate Available: 700 £5.87000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 26 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.155" (3.94mm)
-
0.247" (6.28mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155220-2300-RB Datasheet 155220-2300-RB - 3M 3M5089-ND 155220-2300-RB 3M CONN HEADER SMD 20POS 2MM 853 - Immediate Available: 853 £5.97000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 20 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Lock/Eject Hooks 0.150" (3.81mm)
-
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155226-5302-RB Datasheet 155226-5302-RB - 3M 3M5095-ND 155226-5302-RB 3M CONN HEADER R/A 26POS 2MM 214 - Immediate Available: 214 £5.99000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 26 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.247" (6.28mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155240-6302-RB Datasheet 155240-6302-RB - 3M 3M5102-ND 155240-6302-RB 3M CONN HEADER VERT 40POS 2MM 124 - Immediate Available: 124 £7.96000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 40 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155240-2300-RB Datasheet 155240-2300-RB - 3M 3M5099-ND 155240-2300-RB 3M CONN HEADER SMD 40POS 2MM 758 - Immediate Available: 758 £10.37000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 40 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Lock/Eject Hooks 0.150" (3.81mm)
-
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155220-5302-RB Datasheet 155220-5302-RB - 3M 3M5090-ND 155220-5302-RB 3M CONN HEADER R/A 20POS 2MM 85 - Immediate Available: 85 £5.29000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 20 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.247" (6.28mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155250-6302-RB Datasheet 155250-6302-RB - 3M 3M5112-ND 155250-6302-RB 3M CONN HEADER VERT 50POS 2MM 0 Available: 0
Standard Lead Time 5 Weeks
£9.97000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 50 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155210-2300-RB Datasheet 155210-2300-RB - 3M 3M5079-ND 155210-2300-RB 3M CONN HEADER SMD 10POS 2MM 6 - Immediate Available: 6 £5.39000 1 Minimum: 1 Tray
Alternate Packaging
1552 Active Header Male Pin 0.079" (2.00mm) 10 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Lock/Eject Hooks 0.150" (3.81mm)
-
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155226-6302-RB Datasheet 155226-6302-RB - 3M 3M5097-ND 155226-6302-RB 3M CONN HEADER VERT 26POS 2MM 0 Available: 0
Standard Lead Time 11 Weeks
£5.67000 1 Minimum: 1 Tray 1552 Active Header Male Pin 0.079" (2.00mm) 26 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155206-6202-RB Datasheet 155206-6202-RB - 3M 155206-6202-RB-ND 155206-6202-RB 3M CONN HEADER VERT 6POS 2MM 0 Available: 0
Standard Lead Time 5 Weeks
£1.51080 1,071
Non-Stock
Minimum: 1,071
Tray 1552 Active Header Male Pin 0.079" (2.00mm) 6 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
155206-5202-RB Datasheet 155206-5202-RB - 3M 155206-5202-RB-ND 155206-5202-RB 3M CONN HEADER R/A 6POS 2MM 0 Available: 0
Standard Lead Time 5 Weeks
£1.64719 1,071
Non-Stock
Minimum: 1,071
Tray 1552 Active Header Male Pin 0.079" (2.00mm) 6 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.247" (6.28mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
-
Photo Not Available 155212-6302-RA-ND 155212-6302-RA 3M CONN HEADER VERT 12POS 2MM 0 Available: 0
Standard Lead Time 5 Weeks
£1.89689 1,008
Non-Stock
Minimum: 1,008
Tray 1552 Active Header Male Pin 0.079" (2.00mm) 12 2 0.079" (2.00mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks 0.150" (3.81mm) 0.112" (2.84mm)
-
0.425" (10.80mm) Square Gold 10.0µin (0.25µm) Tin Copper Alloy Liquid Crystal Polymer (LCP), Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.25A
-
Results per Page
Page 1/12
|< < 1 2 3 4 5 >|

19:49:36 6/21/2021