GBP | USD
Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 4,145
4,145 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4,145 Remaining

Manufacturer
Results per Page
Page 1/166
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0512810694 Datasheet 0512810694 - Molex WM10922TR-ND 0512810694 CONN FFC FPC 6POS 0.50MM R/A 3,000 - Immediate Available: 3,000 £0.18824 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810694 Datasheet 0512810694 - Molex WM10922CT-ND 0512810694 CONN FFC FPC 6POS 0.50MM R/A 3,838 - Immediate Available: 3,838 £0.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810694 Datasheet 0512810694 - Molex WM10922DKR-ND 0512810694 CONN FFC FPC 6POS 0.50MM R/A 3,838 - Immediate Available: 3,838 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366TR-ND 5051101092 CONN FPC BOTTOM 10POS .5MM R/A 15,000 - Immediate Available: 15,000 £0.23037 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366CT-ND 5051101092 CONN FPC BOTTOM 10POS .5MM R/A 17,032 - Immediate Available: 17,032 £0.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366DKR-ND 5051101092 CONN FPC BOTTOM 10POS .5MM R/A 17,032 - Immediate Available: 17,032 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5034800400 Datasheet 5034800400 - Molex WM1386TR-ND 5034800400 CONN FFC FPC 4POS 0.50MM R/A 3,000 - Immediate Available: 3,000 £0.23048 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex WM1386CT-ND 5034800400 CONN FFC FPC 4POS 0.50MM R/A 3,735 - Immediate Available: 3,735 £0.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex WM1386DKR-ND 5034800400 CONN FFC FPC 4POS 0.50MM R/A 3,735 - Immediate Available: 3,735 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
0527450497 Datasheet 0527450497 - Molex WM3386TR-ND 0527450497 CONN FFC TOP 4POS 0.50MM R/A 57,000 - Immediate
32,000 - Factory Stock
Available: 57,000
£0.24249 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386CT-ND 0527450497 CONN FFC TOP 4POS 0.50MM R/A 57,759 - Immediate
32,000 - Factory Stock
Available: 57,759
£0.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386DKR-ND 0527450497 CONN FFC TOP 4POS 0.50MM R/A 57,759 - Immediate
32,000 - Factory Stock
Available: 57,759
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0512810894 Datasheet 0512810894 - Molex WM6744TR-ND 0512810894 CONN FFC FPC 8POS 0.50MM R/A 3,000 - Immediate Available: 3,000 £0.24962 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex WM6744CT-ND 0512810894 CONN FFC FPC 8POS 0.50MM R/A 3,181 - Immediate Available: 3,181 £0.53000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex WM6744DKR-ND 0512810894 CONN FFC FPC 8POS 0.50MM R/A 3,181 - Immediate Available: 3,181 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
5034800600 Datasheet 5034800600 - Molex WM1387TR-ND 5034800600 CONN FFC FPC 6POS 0.50MM R/A 15,000 - Immediate Available: 15,000 £0.26762 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex WM1387CT-ND 5034800600 CONN FFC FPC 6POS 0.50MM R/A 16,485 - Immediate Available: 16,485 £0.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex WM1387DKR-ND 5034800600 CONN FFC FPC 6POS 0.50MM R/A 16,488 - Immediate Available: 16,488 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
0512811094 Datasheet 0512811094 - Molex WM6745TR-ND 0512811094 CONN FFC FPC 10POS 0.50MM R/A 12,000 - Immediate Available: 12,000 £0.28090 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex WM6745CT-ND 0512811094 CONN FFC FPC 10POS 0.50MM R/A 14,676 - Immediate Available: 14,676 £0.60000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex WM6745DKR-ND 0512811094 CONN FFC FPC 10POS 0.50MM R/A 14,676 - Immediate Available: 14,676 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
5034800800 Datasheet 5034800800 - Molex WM1388TR-ND 5034800800 CONN FFC FPC 8POS 0.50MM R/A 39,000 - Immediate Available: 39,000 £0.29047 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex WM1388CT-ND 5034800800 CONN FFC FPC 8POS 0.50MM R/A 39,859 - Immediate Available: 39,859 £0.62000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex WM1388DKR-ND 5034800800 CONN FFC FPC 8POS 0.50MM R/A 39,899 - Immediate Available: 39,899 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5051102091 Datasheet 5051102091 - Molex WM11287TR-ND 5051102091 CONN FFC/FPC BOTTOM 20P .5MM R/A 18,000 - Immediate Available: 18,000 £0.30222 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
Results per Page
Page 1/166
|< < 1 2 3 4 5 >|

01:14:26 10/23/2020