GBP | USD
Product Index > Connectors, Interconnects > Contacts, Spring Loaded and Pressure

Contacts, Spring Loaded and Pressure

Results: 4
4 Remaining
Filter Options:
Mounting Type
Clear
Maximum Working Height
Clear
Minimum Working Height
Clear
Plunger Size
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Contact Type Mounting Type Maximum Working Height Recommended Working Height Minimum Working Height Pad Layout Dimension Operating Force - Initial Operating Force - Mid Compression Plunger Size Features Mating Cycles Contact Material Contact Finish Contact Finish Thickness
   
394 Datasheet 394 - Adafruit Industries LLC 1528-1135-ND 394 CONTACT SPRING LOADED T/H GOLD 155 - Immediate Available: 155 £5.84000 1 Minimum: 1
-
-
Active Sleeve & Plunger
-
0.650" (16.50mm)
-
0.571" (14.50mm)
-
-
-
0.059" (1.50mm) Dia Spear Head
-
-
Gold
-
2428 Datasheet 2428 - Adafruit Industries LLC 1528-2255-ND 2428 CONTACT SPRING LOADED SMD 10PC 0 Available: 0 £3.85000 1
Non-Stock
Minimum: 1
-
-
Active Sleeve & Plunger Surface Mount 0.650" (16.50mm)
-
0.543" (13.80mm)
-
-
-
0.051" (1.30mm) Dia Cupped Head
-
-
Gold
-
2429 Datasheet 2429 - Adafruit Industries LLC 1528-2256-ND
2429 CONTACT SPRING LOADED SMD 10PC 0 Available: 0 £3.85000 1
Non-Stock
Minimum: 1
-
-
Active Sleeve & Plunger Surface Mount 0.650" (16.50mm)
-
0.559" (14.20mm)
-
-
-
0.051" (1.30mm) Dia Crown Head
-
-
Gold
-
2430 Datasheet 2430 - Adafruit Industries LLC 1528-2257-ND 2430 CONTACT SPRING LOADED SMD 10PC 0 Available: 0 £3.85000 1
Non-Stock
Minimum: 1
-
-
Active Sleeve & Plunger Surface Mount 0.630" (16.00mm)
-
0.512" (13.00mm)
-
-
-
0.028" (0.70mm) Dia Needle Head
-
-
Gold
-
Results per Page
Page 1/1

22:34:07 10/27/2020