GBP | USD
Product Index > Circuit Protection > TVS - Varistors, MOVs

TVS - Varistors, MOVs

Results: 8,169
8,169 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Maximum AC Volts

Clear
Maximum DC Volts

Clear
Varistor Voltage (Min)

Clear
Varistor Voltage (Typ)

Clear
Varistor Voltage (Max)

Clear
Current - Surge

Clear
Energy
Clear
Number of Circuits
Clear
Capacitance @ Frequency

Clear
Operating Temperature
Clear
Features
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8,169 Remaining
Results per Page
Page 2/327
|< 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Maximum AC Volts Maximum DC Volts Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Current - Surge Energy Number of Circuits Capacitance @ Frequency Operating Temperature Features Mounting Type Package / Case
   
V20E625P Datasheet V20E625P - Littelfuse Inc. F3450-ND V20E625P Littelfuse Inc. VARISTOR 1KV 10KA DISC 20MM 665 - Immediate Available: 665 £1.12000 1 Minimum: 1 Bulk UltraMOV™ Active 625V 825V 900V 1kV 1.1kV 10kA 400J 1 250pF @ 1MHz -55°C ~ 85°C (TA)
-
Through Hole Disc 20mm
TMOV20RP320EL2T7 Datasheet TMOV20RP320EL2T7 - Littelfuse Inc. F5593TR-ND TMOV20RP320EL2T7 Littelfuse Inc. VARISTOR 510V 10KA DISC 20MM 2,100 - Immediate Available: 2,100 £1.12533 300 Minimum: 300 Tape & Reel (TR)
Alternate Packaging
TMOV® Active 320V 420V 459V 510V 561V 10kA 270J 1 750pF @ 1MHz -55°C ~ 85°C (TA) Thermally Protected Through Hole Disc 20mm
TMOV20RP320EL2T7 Datasheet TMOV20RP320EL2T7 - Littelfuse Inc. F5593CT-ND TMOV20RP320EL2T7 Littelfuse Inc. VARISTOR 510V 10KA DISC 20MM 2,231 - Immediate Available: 2,231 £1.74000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TMOV® Active 320V 420V 459V 510V 561V 10kA 270J 1 750pF @ 1MHz -55°C ~ 85°C (TA) Thermally Protected Through Hole Disc 20mm
TMOV14RP300E Datasheet TMOV14RP300E - Littelfuse Inc. F4018-ND TMOV14RP300E Littelfuse Inc. VARISTOR 470V 6KA DISC 14MM 6,979 - Immediate Available: 6,979 £1.48000 1 Minimum: 1 Bulk TMOV® Active 300V 385V 423V 470V 517V 6kA 125J 1 400pF @ 1MHz -55°C ~ 85°C (TA) Thermally Protected Through Hole Disc 14mm
TMOV14RP460E Datasheet TMOV14RP460E - Littelfuse Inc. F11281-ND TMOV14RP460E Littelfuse Inc. VARISTOR 750V 6KA DISC 14MM 1,037 - Immediate Available: 1,037 £1.58000 1 Minimum: 1 Bulk TMOV® Active 460V 610V 675V 750V 825V 6kA 180J 1 220pF @ 1MHz -55°C ~ 85°C (TA) Thermally Protected Through Hole Disc 14mm
TMOV20RP320M Datasheet TMOV20RP320M - Littelfuse Inc. F4047-ND TMOV20RP320M Littelfuse Inc. VARISTOR 510V 10KA DISC 20MM 2,235 - Immediate Available: 2,235 £1.83000 1 Minimum: 1 Bulk iTMOV® Active 320V 420V 459V 510V 561V 10kA 270J 1 750pF @ 1MHz -55°C ~ 85°C (TA) Thermally Protected Through Hole Disc 20mm 3-Lead
V25S150P Datasheet V25S150P - Littelfuse Inc. F3498-ND V25S150P Littelfuse Inc. VARISTOR 240V 22KA RADIAL 4,844 - Immediate Available: 4,844 £1.92000 1 Minimum: 1 Bulk UltraMOV™ 25S Active 150V 200V 216V 240V 264V 22kA 300J 1 3200pF @ 1MHz -55°C ~ 85°C (TA)
-
Through Hole Radial
V25S320P Datasheet V25S320P - Littelfuse Inc. F1947-ND V25S320P Littelfuse Inc. VARISTOR 510V 22KA RADIAL 2,056 - Immediate Available: 2,056 £2.07000 1 Minimum: 1 Bulk UltraMOV™ 25S Active 320V 420V 459V 510V 561V 22kA 540J 1 1350pF @ 1MHz -55°C ~ 85°C (TA)
-
Through Hole Radial
TMOV25SP275M Datasheet TMOV25SP275M - Littelfuse Inc. F5327-ND TMOV25SP275M Littelfuse Inc. VARISTOR 430V 20KA SQUARE 28MM 990 - Immediate Available: 990 £4.20000 1 Minimum: 1 Bulk TMOV® 25S Active 275V 350V 387V 430V 473V 20kA 350J 1 1250pF @ 1MHz -55°C ~ 85°C (TA) Thermally Protected Through Hole Square 28mm, 3 Lead
V481BA60 Datasheet V481BA60 - Littelfuse Inc. F4095-ND V481BA60 Littelfuse Inc. VARISTOR 750V 70KA ENCASED DISC 63 - Immediate Available: 63 £80.22000 1 Minimum: 1 Bulk BA Active 480V 640V 675V 750V 825V 70kA 1600J 1 5500pF @ 1MHz -55°C ~ 85°C (TA)
-
Chassis Mount Encased Disc
V511BA60 Datasheet V511BA60 - Littelfuse Inc. F4096-ND V511BA60 Littelfuse Inc. VARISTOR 820V 70KA ENCASED DISC 31 - Immediate Available: 31 £80.22000 1 Minimum: 1 Bulk BA Active 510V 675V 738V 820V 902V 70kA 1800J 1 5000pF @ 1MHz -55°C ~ 85°C (TA)
-
Chassis Mount Encased Disc
V282BB60 Datasheet V282BB60 - Littelfuse Inc. F7182-ND V282BB60 Littelfuse Inc. VARISTOR 4.7KV 70KA ENCASED DISC 27 - Immediate Available: 27 £150.90000 1 Minimum: 1 Bulk BB Active 2.8kV 3.5kV 4.23kV 4.7kV 5.17kV 70kA 10000J 1 800pF @ 1MHz -55°C ~ 85°C (TA)
-
Chassis Mount Encased Disc
V5.5MLA0603LNR Datasheet V5.5MLA0603LNR - Littelfuse Inc. F5713TR-ND V5.5MLA0603LNR Littelfuse Inc. VARISTOR 8.2V 30A 0603 4,000 - Immediate Available: 4,000 £0.12337 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
MLA Active 4V 5.5V 7.1V 8.2V 9.3V 30A 0.10J 1 830pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0603 (1608 Metric)
V5.5MLA0603LNR Datasheet V5.5MLA0603LNR - Littelfuse Inc. F5713CT-ND V5.5MLA0603LNR Littelfuse Inc. VARISTOR 8.2V 30A 0603 4,592 - Immediate Available: 4,592 £0.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MLA Active 4V 5.5V 7.1V 8.2V 9.3V 30A 0.10J 1 830pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0603 (1608 Metric)
V5.5MLA0603LNR Datasheet V5.5MLA0603LNR - Littelfuse Inc. F5713DKR-ND V5.5MLA0603LNR Littelfuse Inc. VARISTOR 8.2V 30A 0603 4,592 - Immediate Available: 4,592 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MLA Active 4V 5.5V 7.1V 8.2V 9.3V 30A 0.10J 1 830pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0603 (1608 Metric)
V14MLA0805NH Datasheet V14MLA0805NH - Littelfuse Inc. F3734TR-ND V14MLA0805NH Littelfuse Inc. VARISTOR 18.1V 120A 0805 10,000 - Immediate Available: 10,000 £0.12925 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
MLA Active 10V 14V 15.9V 18.1V 20.3V 120A 0.30J 1 560pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V14MLA0805NH Datasheet V14MLA0805NH - Littelfuse Inc. F3734CT-ND V14MLA0805NH Littelfuse Inc. VARISTOR 18.1V 120A 0805 10,552 - Immediate Available: 10,552 £0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MLA Active 10V 14V 15.9V 18.1V 20.3V 120A 0.30J 1 560pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V14MLA0805NH Datasheet V14MLA0805NH - Littelfuse Inc. F3734DKR-ND V14MLA0805NH Littelfuse Inc. VARISTOR 18.1V 120A 0805 10,552 - Immediate Available: 10,552 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MLA Active 10V 14V 15.9V 18.1V 20.3V 120A 0.30J 1 560pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V14MLA0805NA Datasheet V14MLA0805NA - Littelfuse Inc. V14MLA0805NA-ND V14MLA0805NA Littelfuse Inc. VARISTOR 18.1V 120A 0805 0 Available: 0
Standard Lead Time 38 Weeks
£0.12925 2,500
Non-Stock
Minimum: 2,500
Bulk
Alternate Packaging
MLA Active 10V 14V 15.9V 18.1V 20.3V 120A 0.30J 1 560pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V18MLA0805LNH Datasheet V18MLA0805LNH - Littelfuse Inc. F2184TR-ND V18MLA0805LNH Littelfuse Inc. VARISTOR 25V 40A 0805 2,500 - Immediate Available: 2,500 £0.12925 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
MLA Active 14V 18V 22V 25V 28V 40A 0.10J 1 290pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V18MLA0805LNH Datasheet V18MLA0805LNH - Littelfuse Inc. F2184CT-ND V18MLA0805LNH Littelfuse Inc. VARISTOR 25V 40A 0805 4,102 - Immediate Available: 4,102 £0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MLA Active 14V 18V 22V 25V 28V 40A 0.10J 1 290pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V18MLA0805LNH Datasheet V18MLA0805LNH - Littelfuse Inc. F2184DKR-ND V18MLA0805LNH Littelfuse Inc. VARISTOR 25V 40A 0805 4,102 - Immediate Available: 4,102 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MLA Active 14V 18V 22V 25V 28V 40A 0.10J 1 290pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V26MLA0805NH Datasheet V26MLA0805NH - Littelfuse Inc. F2195TR-ND V26MLA0805NH Littelfuse Inc. VARISTOR 34V 100A 0805 2,500 - Immediate Available: 2,500 £0.12925 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
MLA Active 20V 26V 29.5V 34V 38.5V 100A 0.30J 1 220pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V26MLA0805NH Datasheet V26MLA0805NH - Littelfuse Inc. F2195CT-ND V26MLA0805NH Littelfuse Inc. VARISTOR 34V 100A 0805 5,959 - Immediate Available: 5,959 £0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MLA Active 20V 26V 29.5V 34V 38.5V 100A 0.30J 1 220pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
V26MLA0805NH Datasheet V26MLA0805NH - Littelfuse Inc. F2195DKR-ND V26MLA0805NH Littelfuse Inc. VARISTOR 34V 100A 0805 5,959 - Immediate Available: 5,959 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MLA Active 20V 26V 29.5V 34V 38.5V 100A 0.30J 1 220pF @ 1MHz -55°C ~ 125°C (TA)
-
Surface Mount, MLCV 0805 (2012 Metric)
Results per Page
Page 2/327
|< 1 2 3 4 5 >|

06:49:02 6/22/2021