GBP | USD

Photo Not Available
B33352B4305J081 3µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Non-Stock

B33352B4305J081

Datasheet
Digi-Key Part Number B33352B4305J081-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B33352B4305J081
Copy  
Description CAP FILM 3UF 5% 400VAC RADIAL
Copy  
Detailed Description

3µF Film Capacitor 400V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B33352B4305J081
PCN Obsolescence/ EOL B33352B4305J081 03/May/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging Bulk 
Part Status Obsolete
Capacitance 3µF
Tolerance ±5%
Voltage Rating - AC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.457" L x 0.709" W (37.00mm x 18.00mm)
Height - Seated (Max) 1.220" (31.00mm)
Termination Quick Connect - 0.189" (4.8mm)
Applications Motor Run
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 130