GBP | USD
Product Index > Cables, Wires - Management > Cable Supports and Fasteners

Cable Supports and Fasteners

Results: 8
8 Remaining
Filter Options:
Part Status
Clear
Type
Clear
Type Attributes
Clear
Opening Size
Clear
Mounting Type
Clear
Material
Clear
Color
Clear
Length
Clear
Width
Clear
Height
Clear
Panel Hole Size
Clear
Material Flammability Rating
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Minimum Quantity Packaging Series Part Status Type Type Attributes Opening Size Mounting Type Material Color Length Width Height Panel Hole Size Material Thickness Material Flammability Rating Adhesive Features
   
-
WCA003A - Essentra Components RPC6239-ND WCA003A WIRE CLIP, NATURAL, STYLE 4, .63 2,928 - Immediate Available: 2,928 £0.83000 1 Minimum: 1 Bulk Alliance Plastics Active Clip, C-Type
-
0.490" L x 0.150" H (12.45mm x 3.81mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.630" (16.00mm) 0.630" (16.00mm) 0.340" (8.64mm)
-
-
UL94 V-2
-
-
-
WCA006A - Essentra Components RPC6242-ND WCA006A WIRE CLIP, NATURAL, STYLE 3, .63 2,360 - Immediate Available: 2,360 £0.83000 1 Minimum: 1 Bulk Alliance Plastics Active Clip, C-Type Elongated 0.470" L x 0.230" H (11.94mm x 5.84mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.630" (16.00mm) 0.620" (15.75mm) 0.354" (8.99mm)
-
-
UL94 V-2
-
-
-
WCA004A - Essentra Components RPC6240-ND WCA004A WIRE CLIP, NATURAL, STYLE 5, 1.0 2,494 - Immediate Available: 2,494 £0.84000 1 Minimum: 1 Bulk Alliance Plastics Active Clip, C-Type
-
0.580" L x 0.220" H (14.73mm x 5.59mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 1.060" (26.92mm) 0.670" (17.02mm) 0.340" (8.64mm)
-
-
UL94 V-2
-
-
-
WCA007A - Essentra Components RPC6243-ND WCA007A WIRE CLIP, NATURAL, STYLE 6, 1.0 2,640 - Immediate Available: 2,640 £1.01000 1 Minimum: 1 Bulk Alliance Plastics Active Clip, C-Type
-
0.470" L x 0.330" H (11.94mm x 8.38mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 1.060" (26.92mm) 1.040" (26.42mm) 0.460" (11.68mm)
-
-
UL94 V-2
-
-
-
WCA005A - Essentra Components RPC6241-ND WCA005A WIRE CLIP, NATURAL, STYLE 2, .75 2,430 - Immediate Available: 2,430 £1.14000 1 Minimum: 1 Bulk Alliance Plastics Active Clip, C-Type
-
0.230" L x 0.190" H (5.84mm x 4.83mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.750" (19.05mm) 0.750" (19.05mm) 0.280" (7.11mm)
-
-
UL94 V-2
-
-
-
WCA001A - Essentra Components RPC6237-ND WCA001A WIRE CLIP, NATURAL, STYLE 3, .51 2,131 - Immediate Available: 2,131 £0.55000
-
Bulk Alliance Plastics Obsolete Clip, C-Type Elongated 0.354" L x 0.110" H (8.99mm x 2.79mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.510" (12.95mm) 0.370" (9.40mm) 0.200" (5.08mm)
-
-
UL94 V-2
-
-
-
WCA002A - Essentra Components RPC6238-ND WCA002A WIRE CLIP, NATURAL, STYLE 1, .63 2,960 - Immediate Available: 2,960 £0.64000
-
Bulk Alliance Plastics Obsolete Clip, C-Type
-
0.190" L x 0.190" H (4.83mm x 4.83mm) Adhesive Polyamide (PA66), Nylon 6/6 Natural 0.630" (16.00mm) 0.610" (15.49mm) 0.270" (6.86mm)
-
-
UL94 V-2
-
-
STCV-1 Datasheet STCV-1 - Essentra Components RPC1273-ND STCV-1 CBL CLIP SPRING BLACK FASTENER 386 - Immediate Available: 386 £0.89000 1 Minimum: 1 Bulk Alliance Plastics Active Clip, Spring
-
0.090" (2.29mm) Fastener Stainless Steel (SS) Black 1.610" (40.89mm) 0.310" (7.87mm)
-
0.156" (3.96mm)
-
-
-
Protective Coating
Results per Page
Page 1/1

12:04:56 12/4/2020