GBP | USD
Favorite

Photo Not Available
KTB5 Charging Station Battery Charger 5V 5A
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 543.40000 £543.40

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1742-KTB5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTB5
Copy  
Description 546WH PORTABLE RECHARGEABLE BATT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Charging Station Battery Charger 5V 5A

Copy  
Documents & Media
Datasheets Portable Power Station
Product Attributes
Type Description Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Part Status Active
Type Charging Station
Battery Chemistry Lithium-Ion
Battery Cell Size -
Number of Cells 6
Voltage - Nominal 5V
Charge Current - Max 5A
Charge Time -
Voltage - Input 25.2V
Power - Max 546W
Size / Dimension 11.75" L x 7.50" W x 7.25" H (298.50mm x 190.50mm x 184.20mm)
Mounting Type Custom
Termination Style NEMA 5-15R (2), USB A Receptacle (2), USB C Receptacle (2)
Features Digital Display
Operating Temperature -10°C ~ 40°C
Approvals CE, cULus, NOM
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

32288

8-IN-1 INSULATED INTERCHANGEABLE

Klein Tools, Inc.

£54.40000 Details

53729

CONICAL ANCHOR KIT - 100 ANCHORS

Klein Tools, Inc.

£8.32000 Details

935DAG

DIGITAL ANGLE GAUGE SQUARE

Klein Tools, Inc.

£34.98000 Details
Additional Resources
Standard Package 1
Other Names 1742-KTB5