GBP | USD
Favorite

R11-244018-01 Buzzers Transducer, Externally Driven Piezo 20V 6kHz 107dB Solder Pads
Price & Procurement
76 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 59.63000 £59.63
5 56.64800 £283.24
10 52.17500 £521.75
25 46.21200 £1,155.30
50 44.72140 £2,236.07
100 43.23070 £4,323.07

Submit a request for quotation on quantities greater than those displayed.

R11-244018-01

Datasheet
Digi-Key Part Number 399-19404-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R11-244018-01
Copy  
Description R11, ACOUSTIC MODULE
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 20V 6kHz 107dB Solder Pads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 20V
Voltage Range 25V (Max)
Frequency 6kHz
Technology Piezo
Operating Mode -
Duration -
Sound Pressure Level (SPL) 107dB
Current - Supply -
Port Location -
Operating Temperature -25°C ~ 70°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type -
Termination Solder Pads
Size / Dimension 0.929" L x 0.157" W (23.60mm x 4.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PKM13EPYH4000-A0

AUDIO PIEZO TRANSDUCER 30V TH

Murata Electronics

£0.27000 Details

DFR0032

GRAVITY: DIGITAL BUZZER MODULE

DFRobot

£3.01000 Details
Additional Resources
Standard Package 100
Other Names 399-19404
UAMR1102440180