GBP | USD
Favorite

Price & Procurement
398,984 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.06400 £0.64
25 0.04440 £1.11
50 0.03460 £1.73
100 0.02470 £2.47
250 0.01924 £4.81
500 0.01530 £7.65
1,000 0.01085 £10.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YC164J-22TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 395,000 - Immediate
  • Unit Price: £0.00839
  • Cut Tape (CT)  : YC164J-22CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 398,984 - Immediate
  • Unit Price: £0.07000

YC164-JR-0722RL

Datasheet
Digi-Key Part Number YC164J-22DKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number YC164-JR-0722RL
Copy  
Description RES ARRAY 4 RES 22 OHM 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series YC164
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0504S.TCT

TVS DIODE 5V 25V SOT23-6

Semtech Corporation

£0.67000 Details

YC164-JR-0710KL

RES ARRAY 4 RES 10K OHM 1206

Yageo

£0.07000 Details

67997-410HLF

CONN HEADER VERT 10POS 2.54MM

Amphenol ICC (FCI)

£0.22000 Details

YC164-JR-074K7L

RES ARRAY 4 RES 4.7K OHM 1206

Yageo

£0.07000 Details

EXB-38V220JV

RES ARRAY 4 RES 22 OHM 1206

Panasonic Electronic Components

£0.07000 Details

CAY16-220J4LF

RES ARRAY 4 RES 22 OHM 1206

Bourns Inc.

£0.07000 Details
Additional Resources
Standard Package 1
Other Names YC164J-22DKR